-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8-W, stereo, analog input Class-D audio amplifier with DRC, AGC, limiter & noise gate 20-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA2017D2RTJT-ND
|
DigiKey | IC AMP CLASS D STEREO 2.8W 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1049 In Stock |
|
$1.1800 | Buy Now |
DISTI #
296-24395-1-ND
|
DigiKey | IC AMP CLASS D STEREO 2.8W 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
349 In Stock |
|
$1.1148 / $2.4600 | Buy Now |
DISTI #
595-TPA2017D2RTJT
|
Mouser Electronics | Audio Amplifiers 2.8W/Ch Stereo Class-D Audio Amp RoHS: Compliant | 0 |
|
$1.0600 / $2.4100 | Order Now |
|
Rochester Electronics | TPA2017 - 2.8-W/Ch Stereo Class-D Audio Amplifier with Easy SmartGainTM AGC/DRC RoHS: Compliant Status: Active Min Qty: 1 | 1049 |
|
$1.0000 / $1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA2017D2RTJT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA2017D2RTJT
Texas Instruments
2.8-W, stereo, analog input Class-D audio amplifier with DRC, AGC, limiter & noise gate 20-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.8 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max (Vsup) | 5.2 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPA2017D2RTJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA2017D2RTJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA2016D2RTJR | 2.8-W, stereo, analog input Class-D audio amp with auto. gain control & dynamic range compression 20-QFN -40 to 85 | Texas Instruments | TPA2017D2RTJT vs TPA2016D2RTJR |
LV4992TT | Audio Amplifier, 160W, 2 Channel(s), 1 Func, BICMOS, PDSO8, 0.150 INCH, MSOP-8 | SANYO Semiconductor Co Ltd | TPA2017D2RTJT vs LV4992TT |
TPA2016D2RTJT | 2.8-W, stereo, analog input Class-D audio amp with auto. gain control & dynamic range compression 20-QFN -40 to 85 | Texas Instruments | TPA2017D2RTJT vs TPA2016D2RTJT |