-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier w/ volume control 48-HTQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA3004D2PHPR-ND
|
DigiKey | IC AMP CLASS D STER 12W 48HTQFP Min Qty: 58 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9850 In Stock |
|
$5.2400 | Buy Now |
DISTI #
296-15038-1-ND
|
DigiKey | IC AMP CLASS D STER 12W 48HTQFP Min Qty: 58 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$4.7675 / $4.9509 | Buy Now |
DISTI #
595-TPA3004D2PHPR
|
Mouser Electronics | Audio Amplifiers Stereo Hi-Pwr Filter-Free Class-D RoHS: Compliant | 774 |
|
$4.9300 / $8.7200 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Rochester Electronics | TPA3004 - 12W StereoClass-D Audio Power Amplifier with Volume Control RoHS: Compliant Status: Active Min Qty: 1 | 9850 |
|
$4.5000 / $5.3000 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 12W STER 48TQFP | 3908 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$5.5000 / $8.4600 | Buy Now |
|
Win Source Electronics | Audio Amp Speaker 2-CH Stereo 12W Class-D 48-Pin HTQFP EP T/R / IC AMP AUDIO PWR 12W STER 48TQFP | 7100 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA3004D2PHPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA3004D2PHPR
Texas Instruments
12-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier w/ volume control 48-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, HTQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Channel Separation | 77 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 4 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 28.5 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for TPA3004D2PHPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3004D2PHPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA3004D2PHPRG4 | 12-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier w/ volume control 48-HTQFP -40 to 85 | Texas Instruments | TPA3004D2PHPR vs TPA3004D2PHPRG4 |