-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
350-mW, mono, Class-AB audio amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5662
|
Newark | Amp, Power, Audio, Smd, Soic8, 301, Output Power:700Mw, Amplifier Class:Ab, No. Of Channels:1 Channel, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Load Impedance:8Ohm, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA301D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2600 / $1.7400 | Buy Now |
DISTI #
296-1945-5-ND
|
DigiKey | IC AMP CLASS AB MONO 700MW 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
11184 In Stock |
|
$0.5655 / $1.4000 | Buy Now |
DISTI #
2156-TPA301D-ND
|
DigiKey | IC AMP CLASS AB MONO 700MW 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1010 In Stock |
|
$0.6100 | Buy Now |
DISTI #
595-TPA301D
|
Mouser Electronics | Audio Amplifiers 0.35W Mono Audio RoHS: Compliant | 2896 |
|
$0.5530 / $1.4000 | Buy Now |
|
Bristol Electronics | 182 |
|
RFQ | ||
|
Quest Components | 0.7 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8 | 40 |
|
$0.5684 / $0.9474 | Buy Now |
|
Rochester Electronics | TPA301 350-mW Mono Class-AB Audio Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1010 |
|
$0.5219 / $0.6140 | Buy Now |
|
Ameya Holding Limited | TPA301D AB 类 单声道 音频放大器, 1.4MHz, +85 °C, 8引脚 SOIC封装 | 58534 |
|
RFQ | |
DISTI #
3004568
|
Farnell | AMP, POWER, AUDIO, SMD, SOIC8, 301 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$1.3569 / $1.5830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA301D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA301D
Texas Instruments
350-mW, mono, Class-AB audio amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.35 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPA301D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA301D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA301DRG4 | 350-mW, mono, Class-AB audio amplifier 8-SOIC -40 to 85 | Texas Instruments | TPA301D vs TPA301DRG4 |
TPA301DR | 350-mW, mono, Class-AB audio amplifier 8-SOIC -40 to 85 | Texas Instruments | TPA301D vs TPA301DR |