Part Details for TPA3106D1VFPR by Texas Instruments
Overview of TPA3106D1VFPR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPA3106D1VFPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22976-1-ND
|
DigiKey | IC AMP CLASS D MONO 40W 32HLQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1903 In Stock |
|
$3.5963 / $6.5800 | Buy Now |
DISTI #
595-TPA3106D1VFPR
|
Mouser Electronics | Audio Amplifiers 40W Mono Class-D Audio Pwr Amp RoHS: Compliant | 3529 |
|
$3.6700 / $6.3300 | Buy Now |
|
Ameya Holding Limited | TPA3106D1VFPR D 类 单声道 音频放大器 IC, +85 °C, 32引脚 HLQFP封装 | 7608 |
|
RFQ | |
|
Win Source Electronics | 40-W MONO CLASS-D AUDIO POWER AMPLIFIER | IC AMP AUDIO PWR 40W MONO 32LQFP | 55540 |
|
$4.3340 / $6.5000 | Buy Now |
Part Details for TPA3106D1VFPR
TPA3106D1VFPR CAD Models
TPA3106D1VFPR Part Data Attributes
|
TPA3106D1VFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA3106D1VFPR
Texas Instruments
40-W mono, 10- to 26-V supply, analog input Class-D audio amplifier 32-HLQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, GREEN, PLASTIC, HLQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 36 dB | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 102 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 40 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 26.5 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for TPA3106D1VFPR
This table gives cross-reference parts and alternative options found for TPA3106D1VFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3106D1VFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA3106D1VFP | 40-W mono, 10- to 26-V supply, analog input Class-D audio amplifier 32-HLQFP -40 to 85 | Texas Instruments | TPA3106D1VFPR vs TPA3106D1VFP |
TPA3106D1VFPG4 | 40-W mono, 10- to 26-V supply, analog input Class-D audio amplifier 32-HLQFP -40 to 85 | Texas Instruments | TPA3106D1VFPR vs TPA3106D1VFPG4 |
TPA3106D1VFPRG4 | 40W, 1 CHANNEL, AUDIO AMPLIFIER, PQFP32, 7 X 7 MM, GREEN, PLASTIC, HLQFP-32 | Texas Instruments | TPA3106D1VFPR vs TPA3106D1VFPRG4 |