-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 10-W, 1-ch, 8- to 26-V supply analog input Class-D audio amplifier w/ SpeakerGuard™ 28-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40690-1-ND
|
DigiKey | IC AMP CLASS D MONO 10W 28HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3590 In Stock |
|
$0.9683 / $2.2900 | Buy Now |
DISTI #
595-TPA3111D1QPWPRQ1
|
Mouser Electronics | Audio Amplifiers AC 10-W Mono Class-D Audio PWR Amp RoHS: Compliant | 14218 |
|
$0.9580 / $2.2900 | Buy Now |
|
Ameya Holding Limited | IC AMP AUD PWR 10W MONO 28HTSSOP | 9042 |
|
RFQ | |
|
Chip1Cloud | Filter-Free Mono Class-D Audio Power Amplifier | IC AMP AUD PWR 10W MONO 28HTSSOP | 1340 |
|
RFQ | |
|
Win Source Electronics | Filter-Free Mono Class-D Audio Power Amplifier | IC AMP AUD PWR 10W MONO 28HTSSOP | 40770 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA3111D1QPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA3111D1QPWPRQ1
Texas Instruments
Automotive, 10-W, 1-ch, 8- to 26-V supply analog input Class-D audio amplifier w/ SpeakerGuard™ 28-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 102 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 10 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPA3111D1QPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3111D1QPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA3111D1PWP | 10-W mono, 8- to 26-V supply, analog input Class-D audio amplifier w/ filter free & SpeakerGu 28-HTSSOP -40 to 85 | Texas Instruments | TPA3111D1QPWPRQ1 vs TPA3111D1PWP |