If you like Findchips… You will love Findchips PRO. Try it Now.

TPA3116D2DADR

50-W stereo, 100-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier w/ SpeakerGuard™ 32-HTSSOP -40 to 85

Manufacturer Texas Instruments
Price Range $1.9190

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

5

Part Number Description Manufacturer Compare
TPA3116D2QDADRQ1 Consumer Circuits Automotive, 50-W, 2-ch, 4.5- to 26-V supply analog input Class-D audio amplifier 32-HTSSOP -40 to 125 Texas Instruments TPA3116D2DADR vs TPA3116D2QDADRQ1
TPA3116D2DAD Consumer Circuits 50-W stereo, 100-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier w/ SpeakerGuard™ 32-HTSSOP -40 to 85 Texas Instruments TPA3116D2DADR vs TPA3116D2DAD
Part Number Description Manufacturer Compare
TDA7360 Consumer Circuits 12W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, MULTIWATT V-11 STMicroelectronics TPA3116D2DADR vs TDA7360
TDA7269A Consumer Circuits 2 x 14W stereo amplifier with mute and standby STMicroelectronics TPA3116D2DADR vs TDA7269A
TPA3116D2DAD Consumer Circuits 50-W stereo, 100-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier w/ SpeakerGuard™ 32-HTSSOP -40 to 85 Texas Instruments TPA3116D2DADR vs TPA3116D2DAD
TDA7263M Consumer Circuits 12W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, MULTIWATT-11 STMicroelectronics TPA3116D2DADR vs TDA7263M
TDA7499SA Consumer Circuits 6W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, CLIPWATT-11 STMicroelectronics TPA3116D2DADR vs TDA7499SA
TPA3126D2DADR Consumer Circuits 50-W stereo, 100-W mono, 4.5- to 26-V, analog input Class-D audio amplifier w/ low idle current 32-HTSSOP -40 to 85 Texas Instruments TPA3116D2DADR vs TPA3126D2DADR
TDA7265SA Consumer Circuits 18W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, CLIPWATT-11 STMicroelectronics TPA3116D2DADR vs TDA7265SA
TPA3156D2DADR Consumer Circuits 70-W stereo, 140-W mono, 4.5- to 26-V, analog input Class-D audio amplifier w/ low idle current 32-HTSSOP -40 to 85 Texas Instruments TPA3116D2DADR vs TPA3156D2DADR
TPA3116D2QDADRQ1 Consumer Circuits Automotive, 50-W, 2-ch, 4.5- to 26-V supply analog input Class-D audio amplifier 32-HTSSOP -40 to 125 Texas Instruments TPA3116D2DADR vs TPA3116D2QDADRQ1
TPA3126D2DAD Consumer Circuits 50-W stereo, 100-W mono, 4.5- to 26-V, analog input Class-D audio amplifier w/ low idle current 32-HTSSOP -40 to 85 Texas Instruments TPA3116D2DADR vs TPA3126D2DAD

Global Popularity

Popularity in Consumer Circuits

Popularity in Audio/Video Amplifiers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. India
    88
  • 3. Malaysia
    82
  • 4. South Korea
    82
  • 5. Canada
    79
  • 6. Venezuela
    79
  • 7. Taiwan
    74
  • 8. Qatar
    73
  • 9. Luxembourg
    70
  • 10. Kyrgyzstan
    68

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Texas Instruments $1.9190 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Highly Efficient and Compact 100W Automotive Amplifier Reference Design with Boost Converter
    PMP9484: PMP9484 is a 100W highly efficient and compact automotive amplifier reference design which can be used in 50W +50W stereo or 100W woofer applications. The design is broadly divided into three main stages: 1.) Highly efficient single-phase synchronous boost converter using the LM5122 controller IC. The design accepts an input voltage of 7.5Vin to 20Vin (12Vin nominal) and provides an output of 24V capable of supplying 5A of continuous current to the load. The peak efficiency acheived is 98 percent. 2.) 50W+ 50W stereo audio amplifier with TPA3116D2 Class D device 3.) Very low cost stereo input to woofer bass input conversion
  • PMP9491 Audio Boom Box/Portable Speaker Reference Design with Efficient Boost Converter. | TI.com
    PMP9491: PMP9491 is a 30W highly efficient and compact Portable Speaker/Audio Boom Box reference Design which can be used in 15W +15W Stereo or 30W Woofer Applications. The Power Source for the Design is 1 or 2 Li ion in Series . The design is broadly divided into three main stages:
  • PMP9484 Highly Efficient and Compact 100W Automotive Amplifier Reference Design with Boost Converter | TI.com
    PMP9484: PMP9484 is a 100W highly efficient and compact automotive amplifier reference design which can be used in 50W +50W stereo or 100W woofer applications. The design is broadly divided into three main stages: 1.) Highly efficient single-phase synchronous boost converter using the LM5122 controller IC. The design accepts an input voltage of 7.5Vin to 20Vin (12Vin nominal) and provides an output of 24V capable of supplying 5A of continuous current to the load. The peak efficiency acheived is 98 percent. 2.) 50W+ 50W stereo audio amplifier with TPA3116D2 Class D device 3.) Very low cost stereo input to woofer bass input conversion
  • Audio Boom Box/Portable Speaker Reference Design with Efficient Boost Converter.
    PMP9491: PMP9491 is a 30W highly efficient and compact Portable Speaker/Audio Boom Box reference Design which can be used in 15W +15W Stereo or 30W Woofer Applications. The Power Source for the Design is 1 or 2 Li ion in Series . The design is broadly divided into three main stages:

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →