-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-W stereo, 100-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier w/ SpeakerGuard™ 32-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39337-1-ND
|
DigiKey | IC AMP CLASS D STER 50W 32HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17078 In Stock |
|
$1.5025 / $2.2600 | Buy Now |
DISTI #
595-TPA3116D2DADR
|
Mouser Electronics | Audio Amplifiers 50W Stereo Class-D Audio Amp RoHS: Compliant | 59079 |
|
$1.4100 / $2.2600 | Buy Now |
DISTI #
TPA3116D2DADR
|
TME | IC: audio amplifier, Pout: 100W, 4.5÷26VDC, Ch: 2, Amp.class: D, 4Ω Min Qty: 1 | 27 |
|
$1.7200 / $2.7200 | Buy Now |
|
Ameya Holding Limited | IC AMP AUD 50W STER D 32HTSSOP | 16367 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC AMP CLASS D STER 50W 32HTSSOP | 10633 |
|
$0.5957 / $0.8979 | Buy Now |
|
Chips Pulse Industry Limited | Class D 2-Channel (Stereo) 50W x 2 @ 4ohms 4.5V ~ 26V HTSSOP-32 Audio Power OpAmps RoHS Purchase Online, Ship Immediately | 12760 |
|
$0.5471 / $0.6497 | Buy Now |
|
LCSC | 50Wx24 D HTSSOP-32-6.1mm Audio Power OpAmps ROHS | 10634 |
|
$0.6079 / $0.9162 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 11090 |
|
$0.6000 / $0.7500 | Buy Now |
|
Sense Electronic Company Limited | HTSSOP-32 | 12000 |
|
RFQ | |
|
Win Source Electronics | IC AMP AUD 50W STER D 32HTSSOP | 606060 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA3116D2DADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA3116D2DADR
Texas Instruments
50-W stereo, 100-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier w/ SpeakerGuard™ 32-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 36 dB | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 102 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 50 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for TPA3116D2DADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3116D2DADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA3116D2DAD | 50-W stereo, 100-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier w/ SpeakerGuard™ 32-HTSSOP -40 to 85 | Texas Instruments | TPA3116D2DADR vs TPA3116D2DAD |
TPA3116D2QDADRQ1 | Automotive, 50-W, 2-ch, 4.5- to 26-V supply analog input Class-D audio amplifier 32-HTSSOP -40 to 125 | Texas Instruments | TPA3116D2DADR vs TPA3116D2QDADRQ1 |