Datasheets
TPA311DGNRG4 by: Texas Instruments

Overview of: TPA311DGNRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: TPA311DGNRG4

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Reel
  • 2,500 $0.6356

Part Details for: TPA311DGNRG4

CAD Models

Part Data Attributes

TPA311DGNRG4 Texas Instruments

Buy Now Datasheet

Compare Parts:

TPA311DGNRG4 Texas Instruments 350-mW, mono, Class-AB audio amplifier with bridge tied load to single-ended switching mode 8-HVSSOP

Source Content uid TPA311DGNRG4
Rohs Code No
Part Life Cycle Code Active
Part Package Code MSOP
Package Description HTSSOP, TSSOP8,.19
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Bandwidth-Nom 10 kHz
Consumer IC Type AUDIO AMPLIFIER
Gain 20 dB
Harmonic Distortion 0.5%
JESD-30 Code S-PDSO-G8
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Power-Nom 0.7 W
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Power Supplies 3.3/5 V
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Current-Max 1.5 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for: TPA311DGNRG4

Part Number Description Manufacturer Compare
TPA311DGN Consumer Circuits 350-mW, mono, Class-AB audio amplifier with bridge tied load to single-ended switching mode 8-HVSSOP Texas Instruments TPA311DGNRG4 vs TPA311DGN
Part Number Description Manufacturer Compare
TPA6205A1DGNG4 Consumer Circuits 1.25-W, mono, analog input Class-AB audio amplifier with 1.8-V input logic 8-HVSSOP -40 to 85 Texas Instruments TPA311DGNRG4 vs TPA6205A1DGNG4
LM4864MM Consumer Circuits 0.55W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.118 INCH, MSOP-8 Rochester Electronics LLC TPA311DGNRG4 vs LM4864MM
TPA301DGNRG4 Consumer Circuits 350-mW, mono, Class-AB audio amplifier 8-HVSSOP -40 to 85 Texas Instruments TPA311DGNRG4 vs TPA301DGNRG4
TPA311DGN Consumer Circuits 350-mW, mono, Class-AB audio amplifier with bridge tied load to single-ended switching mode 8-HVSSOP Texas Instruments TPA311DGNRG4 vs TPA311DGN
TPA301DGNG4 Consumer Circuits 350-mW Mono Class-AB Audio Amplifier 8-MSOP-PowerPAD -40 to 85 Texas Instruments TPA311DGNRG4 vs TPA301DGNG4
IS31AP4991A-SLS2-TR Consumer Circuits Audio Amplifier, Integrated Silicon Solution Inc TPA311DGNRG4 vs IS31AP4991A-SLS2-TR
TPA321DGNRG4 Consumer Circuits 350-mW Mono Class-AB Audio Amplifier with Differential Inputs 8-MSOP-PowerPAD -40 to 85 Texas Instruments TPA311DGNRG4 vs TPA321DGNRG4
TPA301DGN Consumer Circuits 350-mW, mono, Class-AB audio amplifier 8-HVSSOP -40 to 85 Texas Instruments TPA311DGNRG4 vs TPA301DGN
IS31AP4991-SLS2-TR Consumer Circuits Audio Amplifier, 1.46W, 2 Channel(s), 1 Func, PDSO8, MSOP-8 Lumissil Microsystems TPA311DGNRG4 vs IS31AP4991-SLS2-TR
TPA321DGNG4 Consumer Circuits 0.7W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments TPA311DGNRG4 vs TPA321DGNG4

Related Parts

Update Alert Settings for: TPA311DGNRG4 by Texas Instruments

  • Please alert me when TPA311DGNRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPA311DGNRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPA311DGNRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPA311DGNRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPA311DGNRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPA311DGNRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.