Datasheets
TPA311DRG4 by: Texas Instruments

Overview of: TPA311DRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: TPA311DRG4

CAD Models

Part Data Attributes

TPA311DRG4 Texas Instruments

Buy Now Datasheet

Compare Parts:

TPA311DRG4 Texas Instruments 350-mW Mono Class-AB Audio Amplifier 8-SOIC

Source Content uid TPA311DRG4
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Bandwidth-Nom 10 kHz
Consumer IC Type AUDIO AMPLIFIER
Harmonic Distortion 0.5%
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Power-Nom 0.7 W
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Supplies 3.3/5 V
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max 1.5 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for: TPA311DRG4

Part Number Description Manufacturer Compare
TPA311D Consumer Circuits 350-mW, mono, Class-AB audio amplifier with bridge tied load to single-ended switching mode 8-SOIC Texas Instruments TPA311DRG4 vs TPA311D
TPA311DR Consumer Circuits 350-mW, mono, Class-AB audio amplifier with bridge tied load to single-ended switching mode 8-SOIC Texas Instruments TPA311DRG4 vs TPA311DR
TPA311DG4 Consumer Circuits 350-mW Mono Class-AB Audio Amplifier 8-SOIC Texas Instruments TPA311DRG4 vs TPA311DG4
Part Number Description Manufacturer Compare
TPA311DG4 Consumer Circuits 350-mW Mono Class-AB Audio Amplifier 8-SOIC Texas Instruments TPA311DRG4 vs TPA311DG4
TPA311DR Consumer Circuits 350-mW, mono, Class-AB audio amplifier with bridge tied load to single-ended switching mode 8-SOIC Texas Instruments TPA311DRG4 vs TPA311DR
TPA311D Consumer Circuits 350-mW, mono, Class-AB audio amplifier with bridge tied load to single-ended switching mode 8-SOIC Texas Instruments TPA311DRG4 vs TPA311D

Related Parts

Update Alert Settings for: TPA311DRG4 by Texas Instruments

  • Please alert me when TPA311DRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPA311DRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPA311DRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPA311DRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPA311DRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPA311DRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.