Part Details for TPA321DGNRG4 by Texas Instruments
Overview of TPA321DGNRG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPA321DGNRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.7 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8 | 1125 |
|
$0.4250 / $1.0200 | Buy Now |
|
Chip1Cloud | IC AMP AUDIO PWR .7W MONO 8MSOP | 4400 |
|
RFQ |
Part Details for TPA321DGNRG4
TPA321DGNRG4 CAD Models
TPA321DGNRG4 Part Data Attributes
|
TPA321DGNRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA321DGNRG4
Texas Instruments
350-mW Mono Class-AB Audio Amplifier with Differential Inputs 8-MSOP-PowerPAD -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | HTSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 4 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.7 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPA321DGNRG4
This table gives cross-reference parts and alternative options found for TPA321DGNRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA321DGNRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4864MM/NOPB | IC 0.55 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.118 INCH, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | TPA321DGNRG4 vs LM4864MM/NOPB |
TPA301DGNG4 | 350-mW Mono Class-AB Audio Amplifier 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | TPA321DGNRG4 vs TPA301DGNG4 |
TPA321DGN | 700-mW, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | TPA321DGNRG4 vs TPA321DGN |
TPA301DGNRG4 | 350-mW, mono, Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | TPA321DGNRG4 vs TPA301DGNRG4 |
LM4864MM | IC 0.55 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.118 INCH, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | TPA321DGNRG4 vs LM4864MM |
TPA321DGNG4 | 0.7W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TPA321DGNRG4 vs TPA321DGNG4 |
TC4864EUA | 0.74 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 | Microchip Technology Inc | TPA321DGNRG4 vs TC4864EUA |