-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
115-W stereo, 230-W mono, 12- to 31.5-V supply, analog input Class-D audio amplifier 44-HTSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45071-ND
|
DigiKey | IC AMP CLSS D STER 115W 44HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
119 In Stock |
|
$4.5786 / $8.0700 | Buy Now |
DISTI #
595-TPA3245DDV
|
Mouser Electronics | Audio Amplifiers 115-W stereo, 230-W mono, 12- to 31.5-V supply, analog input Class-D audio amplifier 44-HTSSOP 0 to 70 RoHS: Compliant | 0 |
|
$4.5700 / $8.0600 | Order Now |
|
Ameya Holding Limited | 18087 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA3245DDV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA3245DDV
Texas Instruments
115-W stereo, 230-W mono, 12- to 31.5-V supply, analog input Class-D audio amplifier 44-HTSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-10-29 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 18 dB | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 112 dB | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 115 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for TPA3245DDV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3245DDV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA3255TDDVRQ1 | Automotive, 315-W, 2-ch, 18- to 53.5-V supply analog input Class-D audio amplifier 44-HTSSOP -40 to 105 | Texas Instruments | TPA3245DDV vs TPA3255TDDVRQ1 |
TAS5634DDVR | 300-W stereo, 600-W mono, 12- to 62-V supply, PWM input Class-D audio amplifier 44-HTSSOP 0 to 70 | Texas Instruments | TPA3245DDV vs TAS5634DDVR |
HPA01202BDKDR | 300-W stereo, 400-W mono, 25- to 52.5-V supply, analog input Class-D audio amplifier 44-HSSOP 0 to 70 | Texas Instruments | TPA3245DDV vs HPA01202BDKDR |
TPA3255DDVR | 315-W stereo, 600-W mono, 18- to 53.5-V supply, analog input Class-D audio amplifier 44-HTSSOP 0 to 70 | Texas Instruments | TPA3245DDV vs TPA3255DDVR |
PTPA3255TDDVQ1 | 315W-stereo / 600W-mono ultra-HD analog-input automotive class-D amplifier 44-HTSSOP -40 to 105 | Texas Instruments | TPA3245DDV vs PTPA3255TDDVQ1 |
TAS5634DDV | 300-W stereo, 600-W mono, 12- to 62-V supply, PWM input Class-D audio amplifier 44-HTSSOP 0 to 70 | Texas Instruments | TPA3245DDV vs TAS5634DDV |