-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-W, stereo, 7.0- to 15.0- V, analog input Class-AB audio amplifier 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA6030A4PWP-ND
|
DigiKey | IC AMP CLASS AB STER 5W 28HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4733 In Stock |
|
$3.4400 | Buy Now |
DISTI #
296-13866-5-ND
|
DigiKey | IC AMP CLASS AB STER 5W 28HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
310 In Stock |
|
$3.1984 / $6.3700 | Buy Now |
DISTI #
595-TPA6030A4PWP
|
Mouser Electronics | Audio Amplifiers Wide Supply Voltage Low Power Class-AB RoHS: Compliant | 64 |
|
$3.1900 / $6.3700 | Buy Now |
|
Quest Components | VOLUME CONTROL CIRCUIT, 2 CHANNEL(S), CMOS, PDSO28 | 47 |
|
$2.6787 / $5.3574 | Buy Now |
|
Quest Components | VOLUME CONTROL CIRCUIT, 2 CHANNEL(S), CMOS, PDSO28 | 36 |
|
$3.5716 / $5.3574 | Buy Now |
|
Rochester Electronics | TPA6030A4 Wide Supply Voltage, Low Power, Class-AB Audio Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 4733 |
|
$2.9500 / $3.4700 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 5W STER 28TSSOP | 11475 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA6030A4PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6030A4PWP
Texas Instruments
3-W, stereo, 7.0- to 15.0- V, analog input Class-AB audio amplifier 28-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Channel Separation | 110 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 4 | |
Noise Figure-Nom | 102.5 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPA6030A4PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6030A4PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6030A4PWPRG4 | Wide Supply Voltage, Low Power, Class-AB Audio Amplifier 28-HTSSOP -40 to 85 | Texas Instruments | TPA6030A4PWP vs TPA6030A4PWPRG4 |
TPA6030A4PWPR | 3-W, stereo, 7.0- to 15.0- V, analog input Class-AB audio amplifier 28-HTSSOP -40 to 85 | Texas Instruments | TPA6030A4PWP vs TPA6030A4PWPR |