-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-mW, stereo, analog input headphone amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA6100A2D-ND
|
DigiKey | IC AMP CLASS AB STER 50MW 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7673 In Stock |
|
$0.6800 | Buy Now |
DISTI #
296-34558-5-ND
|
DigiKey | IC AMP CLASS AB STER 50MW 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
333 In Stock |
|
$0.5925 / $1.1100 | Buy Now |
DISTI #
595-TPA6100A2D
|
Mouser Electronics | Audio Amplifiers Ultra Low Voltage Stereo Headphone RoHS: Compliant | 663 |
|
$0.5920 / $1.1100 | Buy Now |
|
Rochester Electronics | TPA6100A2 50-mW Ultra Low-Voltage Stereo Headphone Audio Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 7673 |
|
$0.5876 / $0.6913 | Buy Now |
DISTI #
TPA6100A2D
|
TME | IC: audio amplifier, Pout: 50mW, 1.6÷3.6VDC, Ch: 2, Amp.class: AB Min Qty: 1 | 0 |
|
$0.9300 / $1.2800 | RFQ |
|
Ameya Holding Limited | IC AMP AUDIO PWR .05W STER 8SOIC | 8525 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA6100A2D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6100A2D
Texas Instruments
50-mW, stereo, analog input headphone amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.05 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPA6100A2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6100A2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4880M/NOPB | IC 0.325 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | TPA6100A2D vs LM4880M/NOPB |
LM4881MX | IC 0.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | TPA6100A2D vs LM4881MX |
LM4881M/NOPB | IC 0.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | TPA6100A2D vs LM4881M/NOPB |
LM4881MX/NOPB | IC 0.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | TPA6100A2D vs LM4881MX/NOPB |
LM4880M | IC 0.325 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | TPA6100A2D vs LM4880M |
TPA122DRG4 | 0.07W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TPA6100A2D vs TPA122DRG4 |
TPA122DR | 150-mW Stereo Audio Power Amplifier 8-SOIC -40 to 85 | Texas Instruments | TPA6100A2D vs TPA122DR |
TPA122D | 150-mW Stereo Audio Power Amplifier 8-SOIC -40 to 85 | Texas Instruments | TPA6100A2D vs TPA122D |
TPA6100A2DR | 50-mW, stereo, analog input headphone amplifier 8-SOIC -40 to 85 | Texas Instruments | TPA6100A2D vs TPA6100A2DR |
LM4881MMX/NOPB | IC 0.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | TPA6100A2D vs LM4881MMX/NOPB |