-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mW, stereo, analog input headphone amplifier 8-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J56:1989_00587144
|
Arrow Electronics | Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin HVSSOP EP Tube Min Qty: 80 Package Multiple: 80 Lead time: 6 Weeks | Europe - 80 |
|
$0.6083 / $0.8390 | Buy Now |
DISTI #
2156-TPA6110A2DGN-ND
|
DigiKey | IC AMP CLASS AB STER 150MW 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
20227 In Stock |
|
$0.7600 | Buy Now |
DISTI #
296-10843-5-ND
|
DigiKey | IC AMP CLASS AB STER 150MW 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
491 In Stock |
|
$0.6880 / $1.5600 | Buy Now |
DISTI #
595-TPA6110A2DGN
|
Mouser Electronics | Audio Amplifiers Stereo Headphone Pin Compat w/LM4881 RoHS: Compliant | 0 |
|
$0.6610 / $1.5600 | Order Now |
|
Rochester Electronics | TPA6110A2 150-mW Stereo Headphone Audio Amplifier, Pin Compatible with LM4881 RoHS: Compliant Status: Active Min Qty: 1 | 20227 |
|
$0.6496 / $0.7642 | Buy Now |
DISTI #
TPA6110A2DGN
|
TME | IC: audio amplifier, Pout: 150mW, 2.5÷5.5VDC, Ch: 2, Amp.class: AB Min Qty: 1 | 13 |
|
$1.0100 / $1.5200 | Buy Now |
|
Ameya Holding Limited | TPA6110A2DGN AB 类 立体声 音频放大器, +85 °C, 8引脚 MSOP封装 | 2489 |
|
RFQ | |
|
Win Source Electronics | IC AMP AUDIO PWR .15W STER 8MSOP | 38550 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA6110A2DGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6110A2DGN
Texas Instruments
150-mW, stereo, analog input headphone amplifier 8-HVSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 20 dB | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.15 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPA6110A2DGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6110A2DGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6110A2DGNR | 150-mW, stereo, analog input headphone amplifier 8-HVSSOP -40 to 85 | Texas Instruments | TPA6110A2DGN vs TPA6110A2DGNR |
TPA6110A2DGNRG4 | 150-mW, stereo, analog input headphone amplifier 8-HVSSOP -40 to 85 | Texas Instruments | TPA6110A2DGN vs TPA6110A2DGNRG4 |
TPA6110A2DGNG4 | 150-mW, stereo, analog input headphone amplifier 8-HVSSOP -40 to 85 | Texas Instruments | TPA6110A2DGN vs TPA6110A2DGNG4 |