-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stereo, 9.0- to 33.0-V, analog input headphone amplifier with 128 dB dynamic range 20-SO PowerPAD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA6120A2DWPR-ND
|
DigiKey | IC AMP CLSS AB STER 80MW 20SOPWR Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
12499 In Stock |
|
$1.6500 | Buy Now |
DISTI #
296-39339-1-ND
|
DigiKey | IC AMP CLSS AB STER 80MW 20SOPWR Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5415 In Stock |
|
$1.4300 / $2.1500 | Buy Now |
DISTI #
595-TPA6120A2DWPR
|
Mouser Electronics | Audio Amplifiers High Fidelity Stereo Headphone Drv RoHS: Compliant | 3433 |
|
$1.4200 / $2.0000 | Buy Now |
DISTI #
V72:2272_07410137
|
Arrow Electronics | Audio Amp Headphone 2-CH Stereo Class-AB 20-Pin HSOIC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2127 Container: Cut Strips | Americas - 473 |
|
$1.4670 / $1.6780 | Buy Now |
DISTI #
58772510
|
Verical | Audio Amp Headphone 2-CH Stereo Class-AB 20-Pin HSOIC EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2127 | Americas - 473 |
|
$1.4670 / $1.5400 | Buy Now |
|
Rochester Electronics | TPA6120A2 High Fidelity Stereo Headphone Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 12499 |
|
$1.4200 / $1.6700 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO .08W HIFI 20SOPWR | 16597 |
|
RFQ | |
DISTI #
SMC-TPA6120A2DWPR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 8022 |
|
RFQ | |
DISTI #
C1S746201111649
|
Chip1Stop | Audio Amp Headphone 2-CH Stereo Class-AB 20-Pin HSOP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1960 |
|
$1.2600 / $2.0400 | Buy Now |
|
LCSC | 80mWx2600 AB HSOP-20-300mil Audio Power OpAmps ROHS | 34 |
|
$1.2253 / $2.0329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA6120A2DWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6120A2DWPR
Texas Instruments
Stereo, 9.0- to 33.0-V, analog input headphone amplifier with 128 dB dynamic range 20-SO PowerPAD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATE WITH 10V TO 30V SINGLE SUPPLY | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.825 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.52 mm |
This table gives cross-reference parts and alternative options found for TPA6120A2DWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6120A2DWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6120A2DWPG4 | Stereo, 9.0- to 33.0-V, analog input headphone amplifier with 128 dB dynamic range 20-SO PowerPAD -40 to 85 | Texas Instruments | TPA6120A2DWPR vs TPA6120A2DWPG4 |