Consumer Circuits
TPA6120A2DWPRG4
Texas Instruments
Description: High Fidelity Stereo Headphone Amplifier 20-SO PowerPAD -40 to 85

Overview of TPA6120A2DWPRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TPA6120A2DWPRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics HIGH FIDELITY HEADPHONE AMPLIFIER 16000
  • 26 $1.9770
  • 62 $1.6230
  • 96 $1.5720
  • 132 $1.5210
  • 170 $1.4710
  • 228 $1.3180
$1.3180 / $1.9770 Buy Now

CAD Models for TPA6120A2DWPRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPA6120A2DWPRG4 by Texas Instruments

TPA6120A2DWPRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
HSOP, SOP20,.4
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
IT CAN ALSO OPERATE WITH 10V TO 30V SINGLE SUPPLY
Bandwidth-Nom
22 kHz
Consumer IC Type
AUDIO AMPLIFIER
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.825 mm
Moisture Sensitivity Level
2
Number of Channels
2
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
0.08 W
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max
15 mA
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.52 mm
Want to compare parts?
  1. TPA6120A2DWPRG4
    Texas Instruments
    High Fidelity Stereo Headphone Amplifier 20-SO PowerPAD -40 to 85
    VS

Alternate Parts for TPA6120A2DWPRG4

This table gives cross-reference parts and alternative options found for TPA6120A2DWPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6120A2DWPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPA6120A2DWPG4 Stereo, 9.0- to 33.0-V, analog input headphone amplifier with 128 dB dynamic range 20-SO PowerPAD -40 to 85 Texas Instruments TPA6120A2DWPRG4 vs TPA6120A2DWPG4
Part Number Description Manufacturer Compare
TPA6120A2RGYT Stereo, 9.0- to 33.0-V, analog input headphone amplifier with 128 dB dynamic range 14-VQFN -40 to 85 Texas Instruments TPA6120A2DWPRG4 vs TPA6120A2RGYT
TPA6120A2DWPG4 Stereo, 9.0- to 33.0-V, analog input headphone amplifier with 128 dB dynamic range 20-SO PowerPAD -40 to 85 Texas Instruments TPA6120A2DWPRG4 vs TPA6120A2DWPG4

Related Parts for TPA6120A2DWPRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPA6120A2DWPRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPA6120A2DWPRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPA6120A2DWPRG4 would you like to use for your alert(s)?
  • Please alert me when TPA6120A2DWPRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPA6120A2DWPRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPA6120A2DWPRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPA6120A2DWPRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPA6120A2DWPRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPA6120A2DWPRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: