Part Details for TPA6120A2RGYR by Texas Instruments
Overview of TPA6120A2RGYR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPA6120A2RGYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPA6120A2RGYRCT-ND
|
DigiKey | IC AMP CLASS AB STER 80MW 14VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4790 / $3.0600 | Buy Now |
DISTI #
595-TPA6120A2RGYR
|
Mouser Electronics | Audio Amplifiers audio amplifier RoHS: Compliant | 0 |
|
$1.5300 / $3.0600 | Order Now |
|
Ameya Holding Limited | IC HEADPHONE AMP HI-FI 14VQFN | 9740 |
|
RFQ |
Part Details for TPA6120A2RGYR
TPA6120A2RGYR CAD Models
TPA6120A2RGYR Part Data Attributes
|
TPA6120A2RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6120A2RGYR
Texas Instruments
Stereo, 9.0- to 33.0-V, analog input headphone amplifier with 128 dB dynamic range 14-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO HAS 10V TO 30V SINGLE SUPPLY | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
Alternate Parts for TPA6120A2RGYR
This table gives cross-reference parts and alternative options found for TPA6120A2RGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6120A2RGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA5406 | Audio Amplifier, 5W, 2 Channel(s), 1 Func, Bipolar, ROHS COMPLIANT, SIP-12 | ROHM Semiconductor | TPA6120A2RGYR vs BA5406 |
TPA6120A2DWPG4 | Stereo, 9.0- to 33.0-V, analog input headphone amplifier with 128 dB dynamic range 20-SO PowerPAD -40 to 85 | Texas Instruments | TPA6120A2RGYR vs TPA6120A2DWPG4 |