-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stereo, 9.0- to 33.0-V, analog input headphone amplifier with 128 dB dynamic range 14-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5674
|
Newark | Headphone Amp, Class Ab, Vqfn-14, Output Power:1.5W, Amplifier Class:Ab, No. Of Channels:2 Channel, Supply Voltage Range:10V To 30V, ± 5V To ± 15V, Amplifier Case Style:Vqfn, No. Of Pins:14Pins, Load Impedance:16Ohm, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA6120A2RGYT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.3400 / $4.0100 | Buy Now |
DISTI #
296-38029-1-ND
|
DigiKey | IC AMP CLASS AB STER 80MW 14VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
451 In Stock |
|
$1.9245 / $3.9100 | Buy Now |
DISTI #
595-TPA6120A2RGYT
|
Mouser Electronics | Audio Amplifiers High Fidelity Stereo Headphone Amp RoHS: Compliant | 949 |
|
$1.7800 / $4.0400 | Buy Now |
DISTI #
C1S746203716484
|
Chip1Stop | Audio Amp Headphone 2-CH Stereo Class-AB 14-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 212 |
|
$2.2700 / $3.3200 | Buy Now |
|
Win Source Electronics | IC HEADPHONE AMP HI-FI 14-VQFN | 2538 |
|
$2.1670 / $3.2510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA6120A2RGYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6120A2RGYT
Texas Instruments
Stereo, 9.0- to 33.0-V, analog input headphone amplifier with 128 dB dynamic range 14-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO HAS 10V TO 30V SINGLE SUPPLY | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 36 dB | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPA6120A2RGYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6120A2RGYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6120A2RGYR | Stereo, 9.0- to 33.0-V, analog input headphone amplifier with 128 dB dynamic range 14-VQFN -40 to 85 | Texas Instruments | TPA6120A2RGYT vs TPA6120A2RGYR |