Part Details for TPA6133A2RTJ by Texas Instruments
Overview of TPA6133A2RTJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TPA6133A2RTJ
TPA6133A2RTJ CAD Models
TPA6133A2RTJ Part Data Attributes
|
TPA6133A2RTJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6133A2RTJ
Texas Instruments
IC AUDIO AMPLIFIER, Audio/Video Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PQCC-N20 | |
Length | 4 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.142 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for TPA6133A2RTJ
This table gives cross-reference parts and alternative options found for TPA6133A2RTJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6133A2RTJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6133A2RTJR | 138-mW, stereo, analog input headphone amplifier with GPIO control interface 20-QFN -40 to 85 | Texas Instruments | TPA6133A2RTJ vs TPA6133A2RTJR |
TPA6133A2RTJT | 138-mW, stereo, analog input headphone amplifier with GPIO control interface 20-QFN -40 to 85 | Texas Instruments | TPA6133A2RTJ vs TPA6133A2RTJT |