Consumer Circuits
TPA6203A1DRBG4
Texas Instruments
Description: 1.25-W Mono, Fully Differential, Class-AB Audio Amplifier 8-SON -40 to 85

Overview of TPA6203A1DRBG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for TPA6203A1DRBG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics TPA6203A1 - Audio Amplifier, 1.25W, 1 Channel(s), 1 Func, PQCC8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 17
  • 1 $0.3868
  • 25 $0.3791
  • 100 $0.3636
  • 500 $0.3481
  • 1,000 $0.3288
$0.3288 / $0.3868 Buy Now

CAD Models for TPA6203A1DRBG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPA6203A1DRBG4 by Texas Instruments

TPA6203A1DRBG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
SON-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
Harmonic Distortion
1%
JESD-30 Code
S-PQCC-N8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
1.25 W
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. TPA6203A1DRBG4
    Texas Instruments
    1.25-W Mono, Fully Differential, Class-AB Audio Amplifier 8-SON -40 to 85
    VS

Alternate Parts for TPA6203A1DRBG4

This table gives cross-reference parts and alternative options found for TPA6203A1DRBG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6203A1DRBG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPA6203AIDRBR IC,AUDIO AMPLIFIER,SINGLE,CMOS,LLCC,8PIN,PLASTIC Texas Instruments TPA6203A1DRBG4 vs TPA6203AIDRBR
TPA6203A1DRBRG4 1.25-W Mono, Fully Differential, Class-AB Audio Amplifier 8-SON -40 to 85 Texas Instruments TPA6203A1DRBG4 vs TPA6203A1DRBRG4
TPA6203A1DRB 1.25-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85 Texas Instruments TPA6203A1DRBG4 vs TPA6203A1DRB
TPA6203A1DRBR 1.25-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85 Texas Instruments TPA6203A1DRBG4 vs TPA6203A1DRBR
Part Number Description Manufacturer Compare
TPA2034D1YZF 2.75W, 1 CHANNEL, AUDIO AMPLIFIER, BGA9, LEAD FREE, BGA-9 Texas Instruments TPA6203A1DRBG4 vs TPA2034D1YZF
TPA2005D1DGN 1.4-W, mono analog input class-d speaker amp with 1.8-V logic compatibility on shutdown pin 8-HVSSOP -40 to 85 Texas Instruments TPA6203A1DRBG4 vs TPA2005D1DGN
TPA2005D1DRBR 1.4-W, mono analog input class-d speaker amp with 1.8-V logic compatibility on shutdown pin 8-SON -40 to 85 Texas Instruments TPA6203A1DRBG4 vs TPA2005D1DRBR
TPA6203A1DGNR 1.25-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 Texas Instruments TPA6203A1DRBG4 vs TPA6203A1DGNR
NCV2820MUTBG Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65W Filterless Mono Class D Audio Amplifier, 3000-REEL, Automotive Qualified onsemi TPA6203A1DRBG4 vs NCV2820MUTBG
TPA0211DGN 2-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 Texas Instruments TPA6203A1DRBG4 vs TPA0211DGN
MAX9830AETA+TG2Z MONO 2W CLASS D AMPLIFIER Maxim Integrated Products TPA6203A1DRBG4 vs MAX9830AETA+TG2Z
MAX9712ETB Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, TDFN-10 Maxim Integrated Products TPA6203A1DRBG4 vs MAX9712ETB
TPA6203A1DRBR 1.25-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85 Texas Instruments TPA6203A1DRBG4 vs TPA6203A1DRBR
MAX9830AETA+T Audio Amplifier, 2.25W, 1 Channel(s), 1 Func, CMOS, PDSO8, TDFN-8 Maxim Integrated Products TPA6203A1DRBG4 vs MAX9830AETA+T

Related Parts for TPA6203A1DRBG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPA6203A1DRBG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPA6203A1DRBG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPA6203A1DRBG4 would you like to use for your alert(s)?
  • Please alert me when TPA6203A1DRBG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPA6203A1DRBG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPA6203A1DRBG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPA6203A1DRBG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPA6203A1DRBG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPA6203A1DRBG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: