Part Details for TPA6203AIDGN by Texas Instruments
Overview of TPA6203AIDGN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TPA6203AIDGN
TPA6203AIDGN CAD Models
TPA6203AIDGN Part Data Attributes
|
TPA6203AIDGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6203AIDGN
Texas Instruments
1.25W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, POWERPAD, MSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | HTSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.25 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for TPA6203AIDGN
This table gives cross-reference parts and alternative options found for TPA6203AIDGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6203AIDGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6203A1DGNG4 | 1.25-W Mono, Fully Differential, Class-AB Audio Amplifier 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | TPA6203AIDGN vs TPA6203A1DGNG4 |
TPA6203A1DGN | 1.25-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | TPA6203AIDGN vs TPA6203A1DGN |
TPA6203A1DGNRG4 | 1.25-W Mono, Fully Differential, Class-AB Audio Amplifier 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | TPA6203AIDGN vs TPA6203A1DGNRG4 |
TPA6203A1DGNR | 1.25-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | TPA6203AIDGN vs TPA6203A1DGNR |