-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.7-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34562-5-ND
|
DigiKey | IC AMP CLASS AB MONO 1.7W 8SON Min Qty: 1 Lead time: 6 Weeks Container: Tube |
483 In Stock |
|
$0.6300 / $1.5600 | Buy Now |
DISTI #
595-TPA6204A1DRB
|
Mouser Electronics | Audio Amplifiers 1.7-W Mono Full Diff Aud Power Amplifier RoHS: Compliant | 603 |
|
$0.6060 / $1.5600 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 126 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | 1.7W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8 | 497 |
|
$0.5681 / $1.3635 | Buy Now |
|
Quest Components | 1.7W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8 | 100 |
|
$0.4500 / $1.5000 | Buy Now |
|
Ameya Holding Limited | SON 8/I°/1.7-W MONO FULLY DIFFERENTIAL AUDIO POWER AMPLIFIER | 4793 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 80 |
|
RFQ | |
DISTI #
TPA6204A1DRB
|
Direct Components, Inc. | 250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA6204A1DRB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6204A1DRB
Texas Instruments
1.7-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Noise Figure-Nom | 105 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.7 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPA6204A1DRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6204A1DRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9716EUA+ | Low-Cost, Mono, 1.4W BTL Audio Power Amplifiers, 8-MINI_SO_EP-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | TPA6204A1DRB vs MAX9716EUA+ |
MAX4367ETA-T | Audio Amplifier, 0.33W, 1 Channel(s), 1 Func, Bipolar, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 | Maxim Integrated Products | TPA6204A1DRB vs MAX4367ETA-T |
MAX9716EUA+T | Low-Cost, Mono, 1.4W BTL Audio Power Amplifiers, 8-MINI_SO_EP-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | TPA6204A1DRB vs MAX9716EUA+T |
MAX9813HEKA+ | Tiny, Low-Cost, Single/Dual-Input, Fixed-Gain Microphone Amplifiers with Integrated Bias, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | TPA6204A1DRB vs MAX9813HEKA+ |
MAX9716EUA-T | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 | Maxim Integrated Products | TPA6204A1DRB vs MAX9716EUA-T |
MAX4367EKA-T | Audio Amplifier, 0.33W, 1 Channel(s), 1 Func, Bipolar, PDSO8, MO-178, SOT-23, 8 PIN | Maxim Integrated Products | TPA6204A1DRB vs MAX4367EKA-T |
TPA6204A1DGN | 1.7W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 | Texas Instruments | TPA6204A1DRB vs TPA6204A1DGN |
MAX9717AEUA+ | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MO-187, MICRO, SOP-8 | Maxim Integrated Products | TPA6204A1DRB vs MAX9717AEUA+ |
MAX9717AEUA-T | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 | Maxim Integrated Products | TPA6204A1DRB vs MAX9717AEUA-T |
MAX4368EKA-T | Audio Amplifier, 0.33W, 1 Channel(s), 1 Func, Bipolar, PDSO8, MO-178, SOT-23, 8 PIN | Maxim Integrated Products | TPA6204A1DRB vs MAX4368EKA-T |