Consumer Circuits
TPA701DR
Texas Instruments
Description: 700-mW, mono, analog input Class-AB audio amplifier woth 1.5 nA quiescent current 8-SOIC -40 to 85

Overview of TPA701DR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
TPA701DR Texas Instruments 700-mW Mono, Class-AB Audio Amplifier 8-SOIC -40 to 85

Price & Stock for TPA701DR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-1949-1-ND
DigiKey IC AMP CLASS AB MONO 700MW 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6821
In Stock
  • 1 $1.2300
  • 10 $0.8600
  • 25 $0.7676
  • 100 $0.6650
  • 250 $0.6162
  • 500 $0.5868
  • 1,000 $0.5625
  • 2,500 $0.4607
$0.4607 / $1.2300 Buy Now
DISTI # 595-TPA701DR
Mouser Electronics Audio Amplifiers 700mW Lw V Audio RoHS: Compliant 2535
  • 1 $1.0800
  • 10 $0.9710
  • 100 $0.7570
  • 500 $0.6250
  • 1,000 $0.4930
  • 2,500 $0.4600
  • 5,000 $0.4370
  • 10,000 $0.4210
$0.4210 / $1.0800 Buy Now
DISTI # 36447385
Verical Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin SOIC T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1917 Americas - 231
  • 14 $0.3965
  • 25 $0.3951
  • 100 $0.3936
$0.3936 / $0.3965 Buy Now
Bristol Electronics   620
RFQ
Quest Components   496
  • 1 $1.8680
  • 55 $0.9340
  • 215 $0.7472
$0.7472 / $1.8680 Buy Now
Quest Components   240
  • 1 $1.3300
  • 20 $0.6650
  • 91 $0.3990
$0.3990 / $1.3300 Buy Now
DISTI # C1S746200146268
Chip1Stop Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes 3535
  • 1 $2.4800
  • 100 $0.9720
  • 500 $0.8500
  • 1,000 $0.7230
$0.7230 / $2.4800 Buy Now
DISTI # C1S746201945523
Chip1Stop Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes 2500
  • 2,500 $0.3930
$0.3930 Buy Now
DISTI # C1S746202677878
Chip1Stop Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes 231
  • 1 $0.6840
  • 10 $0.5190
  • 25 $0.4320
$0.4320 / $0.6840 Buy Now

CAD Models for TPA701DR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPA701DR by Texas Instruments

TPA701DR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
4 kHz
Consumer IC Type
AUDIO AMPLIFIER
Harmonic Distortion
0.5%
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
0.7 W
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
0.25 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. TPA701DR
    Texas Instruments
    700-mW, mono, analog input Class-AB audio amplifier woth 1.5 nA quiescent current 8-SOIC -40 to 85
    VS

Alternate Parts for TPA701DR

This table gives cross-reference parts and alternative options found for TPA701DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA701DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPA701D 700-mW, mono, analog input Class-AB audio amplifier woth 1.5 nA quiescent current 8-SOIC -40 to 85 Texas Instruments TPA701DR vs TPA701D
Part Number Description Manufacturer Compare
LM4881MX/NOPB IC 0.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier National Semiconductor Corporation TPA701DR vs LM4881MX/NOPB
TPA122DR 150-mW Stereo Audio Power Amplifier 8-SOIC -40 to 85 Texas Instruments TPA701DR vs TPA122DR
LM4881N/NOPB IC 0.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP8, MDIP-8, Audio/Video Amplifier Texas Instruments TPA701DR vs LM4881N/NOPB
APA4800KI-TRL Audio Preamplifier, 0.29W, 2 Channel(s), 1 Func, PDSO8, ROHS COMPLIANT, MS-012AA, SOP-8 American Power Devices Inc TPA701DR vs APA4800KI-TRL
LM4900M/NOPB 0.675W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOP-8 Texas Instruments TPA701DR vs LM4900M/NOPB
LM4890IBLX Audio Amplifier, 1W, 1 Channel(s), 1 Func, PBGA9 National Semiconductor Corporation TPA701DR vs LM4890IBLX
LM4900MMX/NOPB 0.675W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.118 INCH, PLASTIC, MSOP-8 Texas Instruments TPA701DR vs LM4900MMX/NOPB
TPA701DRG4 700-mW Mono, Class-AB Audio Amplifier 8-SOIC -40 to 85 Texas Instruments TPA701DR vs TPA701DRG4
LM4899MM/NOPB 1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, MSOP-10 Texas Instruments TPA701DR vs LM4899MM/NOPB
TS4990IJT 1.2 W audio power amplifier with active low standby mode STMicroelectronics TPA701DR vs TS4990IJT

Related Parts for TPA701DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPA701DR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPA701DR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPA701DR would you like to use for your alert(s)?
  • Please alert me when TPA701DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPA701DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPA701DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPA701DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPA701DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPA701DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: