Programmable Logic
TPC1240VE-144C1
Texas Instruments
Description: FPGA, 684 CLBS, 4000 GATES, 75MHz, PQFP144, PLASTIC, MO-108DC-1, QFP-144

Overview of TPC1240VE-144C1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Financial Technology (Fintech) Healthcare Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming Automotive

CAD Models for TPC1240VE-144C1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPC1240VE-144C1 by Texas Instruments

TPC1240VE-144C1
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
QFP, QFP144,1.2SQ
Pin Count
144
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
75 MHz
JESD-30 Code
S-PQFP-G144
Length
28 mm
Number of CLBs
684
Number of Equivalent Gates
4000
Number of Inputs
104
Number of Logic Cells
684
Number of Outputs
104
Number of Terminals
144
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
684 CLBS, 4000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP144,1.2SQ
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.07 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
28 mm
Want to compare parts?
  1. TPC1240VE-144C1
    Texas Instruments
    FPGA, 684 CLBS, 4000 GATES, 75MHz, PQFP144, PLASTIC, MO-108DC-1, QFP-144
    VS

Alternate Parts for TPC1240VE-144C1

This table gives cross-reference parts and alternative options found for TPC1240VE-144C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPC1240VE-144C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPC1240VE-144C FPGA, 684 CLBS, 4000 GATES, 66MHz, PQFP144, PLASTIC, MO-108DC-1, QFP-144 Texas Instruments TPC1240VE-144C1 vs TPC1240VE-144C
A1240XL-FPQG144C Field Programmable Gate Array, 684 CLBs, 4000 Gates, 110MHz, 684-Cell, CMOS, PQFP144, PLASTIC, QFP-144 Actel Corporation TPC1240VE-144C1 vs A1240XL-FPQG144C
TPC1240VE-144I1 FPGA, 684 CLBS, 4000 GATES, 66MHz, PQFP144, PLASTIC, MO-108DC-1, QFP-144 Texas Instruments TPC1240VE-144C1 vs TPC1240VE-144I1
A1240-PQ144C Field Programmable Gate Array, 684 CLBs, 4000 Gates, 66MHz, 684-Cell, CMOS, PQFP144, PLASTIC, QFP-144 Actel Corporation TPC1240VE-144C1 vs A1240-PQ144C
A1240XL-FPQ144I Field Programmable Gate Array, 684 CLBs, 4000 Gates, 110MHz, 684-Cell, CMOS, PQFP144, PLASTIC, QFP-144 Actel Corporation TPC1240VE-144C1 vs A1240XL-FPQ144I
A1240A-2PQ144I Field Programmable Gate Array, 684 CLBs, 4000 Gates, 90.1MHz, 684-Cell, CMOS, PQFP144, PLASTIC, QFP-144 Actel Corporation TPC1240VE-144C1 vs A1240A-2PQ144I
A1240-1PQ144C Field Programmable Gate Array, 684 CLBs, 4000 Gates, 75MHz, 684-Cell, CMOS, PQFP144, PLASTIC, QFP-144 Actel Corporation TPC1240VE-144C1 vs A1240-1PQ144C
TPC1240VE-144I FPGA, 684 CLBS, 4000 GATES, 55MHz, PQFP144, PLASTIC, MO-108DC-1, QFP-144 Texas Instruments TPC1240VE-144C1 vs TPC1240VE-144I
A1240-1PQ144I Field Programmable Gate Array, 684 CLBs, 4000 Gates, 66MHz, 684-Cell, CMOS, PQFP144, PLASTIC, QFP-144 Actel Corporation TPC1240VE-144C1 vs A1240-1PQ144I
A1240XL-2PQG144I Field Programmable Gate Array, 684 CLBs, 4000 Gates, 215MHz, 684-Cell, CMOS, PQFP144, PLASTIC, QFP-144 Actel Corporation TPC1240VE-144C1 vs A1240XL-2PQG144I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPC1240VE-144C1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPC1240VE-144C1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPC1240VE-144C1 would you like to use for your alert(s)?
  • Please alert me when TPC1240VE-144C1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPC1240VE-144C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPC1240VE-144C1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPC1240VE-144C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPC1240VE-144C1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPC1240VE-144C1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: