Part Details for TPC8061-H(TE12L) by Toshiba America Electronic Components
Overview of TPC8061-H(TE12L) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPC8061-H(TE12L)
TPC8061-H(TE12L) CAD Models
TPC8061-H(TE12L) Part Data Attributes
|
TPC8061-H(TE12L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPC8061-H(TE12L)
Toshiba America Electronic Components
TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,8A I(D),SO
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 8 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.9 W | |
Surface Mount | YES |