Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on ComS.I.T. USA | 95 | 1 |
|
|
View this part on element14 Asia-Pacific | 0 | 1 | Each |
|
View this part on element14 Asia-Pacific | 0 | 1 | TAPE & REEL CUT |
|
View this part on Farnell | 0 | 1 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
95
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPD12S016RKTR
TPD12S016RKTR
Texas Instruments
Yes
Yes
Active
QFN
QCCN,
24
compliant
EAR99
8542.39.00.01
Texas Instruments
1.77
ANALOG CIRCUIT
R-XQCC-N24
e4
4 mm
1
12
1
24
85 °C
-40 °C
UNSPECIFIED
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPD12S016PWR Signal Circuits | Value-line HDMI companion chip for Portable applications 24-TSSOP -40 to 85 | Texas Instruments | TPD12S016RKTR vs TPD12S016PWR |