Part Details for TPD1E04U04DPYT by Texas Instruments
Results Overview of TPD1E04U04DPYT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPD1E04U04DPYT Information
TPD1E04U04DPYT by Texas Instruments is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TPD1E04U04DPYT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TPD1E04U04DP-TEX-1
|
TME | TPD1E04U04DPYT Min Qty: 250 | 6250 |
|
$0.5110 / $0.5113 | Buy Now |
|
|
Ameya Holding Limited | 24267 |
|
RFQ | ||
|
|
Chip Stock | TransVoltageSuppressorDiode,19W,3.6VV(RWM),Unidirectional,1Element,Silicon | 286660 |
|
RFQ | |
|
|
Win Source Electronics | TVS DIODE 3.6VWM 8.9VC 2X1SON | 446220 |
|
$0.0515 / $0.0664 | Buy Now |
US Tariff Estimator: TPD1E04U04DPYT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPD1E04U04DPYT
TPD1E04U04DPYT Part Data Attributes
|
|
TPD1E04U04DPYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD1E04U04DPYT
Texas Instruments
0.5-pF, 3.6-V, ±16-kV ESD protection diode with in 0402 & 0201 packages for HDMI 2.0 & USB 3.0 2-X1SON -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | X1son-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Date Of Intro | 2016-04-29 | |
| Additional Feature | Ultra Low Capacitance | |
| Breakdown Voltage-Max | 7.5 V | |
| Breakdown Voltage-Min | 4.5 V | |
| Breakdown Voltage-Nom | 6.2 V | |
| Clamping Voltage-Max | 5.3 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PBCC-N2 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 19 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Reference Standard | Iec-61000-4-2, 4-4, 4-5 | |
| Rep Pk Reverse Voltage-Max | 3.6 V | |
| Reverse Current-Max | 0.01 µA | |
| Reverse Test Voltage | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TPD1E04U04DPYT
This table gives cross-reference parts and alternative options found for TPD1E04U04DPYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD1E04U04DPYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ESD9L5.0ST5G | onsemi | $0.0812 | ESD Protection Diode, Ultra Low Capacitance, Unidirectional, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | TPD1E04U04DPYT vs ESD9L5.0ST5G |
| ESD3V3U1U02LRHE6327XTSA1 | Infineon Technologies AG | Check for Price | Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, TSLP-2-7, 2 PIN | TPD1E04U04DPYT vs ESD3V3U1U02LRHE6327XTSA1 |
| ESD102U2099ELE6327XTSA1 | Infineon Technologies AG | Check for Price | Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC, TSLP-4-10, 4 PIN | TPD1E04U04DPYT vs ESD102U2099ELE6327XTSA1 |
| ESD3V3U1U02LSE6327XTSA1 | Infineon Technologies AG | Check for Price | Trans Voltage Suppressor Diode, 5.3V V(RWM), Unidirectional, 1 Element, Silicon, 0.62 X 0.32 MM, 0.31 MM HEIGHT, GREEN, PLASTIC, TSSLP-2-1, 2 PIN | TPD1E04U04DPYT vs ESD3V3U1U02LSE6327XTSA1 |
| ESD3V3U1U-02LS | Infineon Technologies AG | Check for Price | Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, TSSLP-2-1, 2 PIN | TPD1E04U04DPYT vs ESD3V3U1U-02LS |
| ESD102-U2-099EL | Infineon Technologies AG | Check for Price | Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC, TSLP-4-10, 4 PIN | TPD1E04U04DPYT vs ESD102-U2-099EL |
TPD1E04U04DPYT Frequently Asked Questions (FAQ)
-
The TPD1E04U04DPYT can handle surge currents up to 1A for 100ns, and 0.5A for 1us, as per the IEC 61000-4-5 standard.
-
To ensure proper soldering, follow the recommended reflow soldering profile, and use a solder paste with a melting point between 217°C to 220°C. Also, ensure that the PCB is designed with a solder mask and a solder dam to prevent solder bridging.
-
Yes, the TPD1E04U04DPYT is rated for operation up to 125°C, but the device's performance and reliability may degrade at higher temperatures. Ensure that the device is properly derated for high-temperature operation.
-
The recommended capacitor value for the TPD1E04U04DPYT is 1nF to 10nF, depending on the specific application and noise filtering requirements. A larger capacitor value may be needed for high-frequency noise filtering, while a smaller value may be sufficient for low-frequency noise filtering.
-
Yes, the TPD1E04U04DPYT is AEC-Q100 qualified, making it suitable for automotive applications. However, ensure that the device is properly validated and tested for the specific automotive application.