-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-pF, ±5.5V, ±30-kV ESD protection diode in 0402 and SOD-523 package 2-X1SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5140
|
Newark | Diode, Esd Protection, 12Pf, Xson, Clamping Voltage Vc Max:14V, Diode Case Style:Son, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Tpd1E Series, Svhc:No Svhc (15-Jan-2019), Msl:Msl 1 - Unlimi Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD1E10B06DPYR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1130 / $0.4050 | Buy Now |
DISTI #
28AH5677
|
Newark | Esd Protection Diode, 5.5V, Son-2, Clamping Voltage Vc Max:14V, Diode Case Style:Son, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Tpd1E Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD1E10B06DPYR Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1720 / $0.1870 | Buy Now |
DISTI #
296-30406-1-ND
|
DigiKey | TVS DIODE 5.5VWM 14VC 2X1SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0328 / $0.3300 | Buy Now |
DISTI #
595-TPD1E10B06DPYR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Sgl Channel ESD RoHS: Compliant | 150 |
|
$0.0410 / $0.3300 | Buy Now |
|
Bristol Electronics | 2100 |
|
RFQ | ||
|
Quest Components | SINGLE-CHANNEL ESD PROTECTION TVS DIODE, X1SON | 122 |
|
$0.0883 / $0.1412 | Buy Now |
|
Quest Components | SINGLE-CHANNEL ESD PROTECTION TVS DIODE, X1SON | 1680 |
|
$0.2200 / $0.5500 | Buy Now |
DISTI #
TPD1E10B06DPYR
|
TME | Diode: TVS, 6V, 6A, bidirectional, X1SON2, HDMI,USB, Ch: 1 Min Qty: 5 | 0 |
|
$0.0690 / $0.1600 | RFQ |
|
Ameya Holding Limited | 静电放电(ESD) | 60000 |
|
RFQ | |
|
NexGen Digital | 16 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD1E10B06DPYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD1E10B06DPYR
Texas Instruments
12-pF, ±5.5V, ±30-kV ESD protection diode in 0402 and SOD-523 package 2-X1SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X1SON-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 90 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPD1E10B06DPYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD1E10B06DPYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A2016120LF | Board Connector | Amphenol Corporation | TPD1E10B06DPYR vs G809A2016120LF |
G809A2016220TLF | Board Connector | Amphenol Corporation | TPD1E10B06DPYR vs G809A2016220TLF |
G809A2016220TEU | Board Connector | Amphenol Corporation | TPD1E10B06DPYR vs G809A2016220TEU |
G809A2016120EU | Board Connector | Amphenol Corporation | TPD1E10B06DPYR vs G809A2016120EU |
G809A2016320TEU | Board Connector | Amphenol Corporation | TPD1E10B06DPYR vs G809A2016320TEU |
G809A2016320EU | Board Connector | Amphenol Corporation | TPD1E10B06DPYR vs G809A2016320EU |
G809A2016120TLF | Board Connector | Amphenol Corporation | TPD1E10B06DPYR vs G809A2016120TLF |
G809A2016220 | Board Connector | Amphenol Corporation | TPD1E10B06DPYR vs G809A2016220 |
G809A2016120 | Board Connector | Amphenol Corporation | TPD1E10B06DPYR vs G809A2016120 |
G809A2016320 | Board Connector | Amphenol Corporation | TPD1E10B06DPYR vs G809A2016320 |