-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 5-SOT-5X3 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5146
|
Newark | Esd Protection Array, 2Ch, Sot-5, Clamping Voltage Vc Max:105.5V, Diode Case Style:Sot, No. Of Pins:5Pins, Operating Voltage:5.5V, Power Dissipation Pd:-, Product Range:Tpd2E Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD2E001DRLR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13578 |
|
$0.3480 / $0.5300 | Buy Now |
DISTI #
296-21883-1-ND
|
DigiKey | TVS DIODE 5.5VWM SOT5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31706 In Stock |
|
$0.1454 / $0.5000 | Buy Now |
DISTI #
595-TPD2E001DRLR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low-Cap 2Ch ESD Protection Array RoHS: Compliant | 94338 |
|
$0.1450 / $0.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 990 |
|
$0.1320 / $0.4125 | Buy Now |
|
Bristol Electronics | 3580 |
|
RFQ | ||
|
Bristol Electronics | 262697 |
|
RFQ | ||
|
Quest Components | Transient Suppressor Diode Array, Unidirectional, Sot-553 | 2825 |
|
$0.1379 / $0.3309 | Buy Now |
|
Quest Components | Transient Suppressor Diode Array, Unidirectional, Sot-553 | 54262 |
|
$0.1320 / $0.8800 | Buy Now |
|
Quest Components | Transient Suppressor Diode Array, Unidirectional, Sot-553 | 792 |
|
$0.1650 / $0.5500 | Buy Now |
|
Quest Components | Transient Suppressor Diode Array, Unidirectional, Sot-553 | 892 |
|
$0.2206 / $0.5515 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD2E001DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD2E001DRLR
Texas Instruments
Dual 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 5-SOT-5X3 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOD | |
Package Description | 1.60 X 1.60 MM, GREEN, PLASTIC, SOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Min | 11 V | |
Clamping Voltage-Max | 16 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-F5 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPD2E001DRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD2E001DRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPD2E001DRLRG4 | Dual 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 5-SOT-5X3 -40 to 85 | Texas Instruments | TPD2E001DRLR vs TPD2E001DRLRG4 |
TPD2E001IDRLRQ1 | Automotive Dual 1.5-pF, 5.5-V, ±8-kV ESD protection diode with VCC pin for USB 2.0 5-SOT-5X3 -40 to 85 | Texas Instruments | TPD2E001DRLR vs TPD2E001IDRLRQ1 |