Part Details for TPD2E2U06QDBZRQ1 by Texas Instruments
Results Overview of TPD2E2U06QDBZRQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPD2E2U06QDBZRQ1 Information
TPD2E2U06QDBZRQ1 by Texas Instruments is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TPD2E2U06QDBZRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 14 | 16 |
|
$0.3750 | Buy Now |
|
DISTI #
TPD2E2U06QDBZRQ1
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2172 |
|
$0.1570 / $0.2410 | Buy Now |
|
|
Chip Stock | AutomotiveDual-ChannelHigh-SpeedESDProtectionDevice|TVSDIODE5.5V12.4VSOT23-3 | 33500 |
|
RFQ | |
|
|
Win Source Electronics | Automotive Dual-Channel High-Speed ESD Protection Device | TVS DIODE 5.5V 12.4V SOT23-3 | 30000 |
|
$0.2517 / $0.3251 | Buy Now |
US Tariff Estimator: TPD2E2U06QDBZRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPD2E2U06QDBZRQ1
TPD2E2U06QDBZRQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPD2E2U06QDBZRQ1 Part Data Attributes
|
|
TPD2E2U06QDBZRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD2E2U06QDBZRQ1
Texas Instruments
Automotive Dual 1.5-pF, 5.5-V, ±25-kV ESD protection diode for USB & High Speed Interfaces 3-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Max | 8.5 V | |
| Breakdown Voltage-Min | 6.5 V | |
| Breakdown Voltage-Nom | 7.5 V | |
| Clamping Voltage-Max | 9.7 V | |
| Configuration | Single, 2 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 2 | |
| Non-rep Peak Rev Power Dis-Max | 75 W | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Reference Standard | Aec-Q101; Iec-61000-4-2; Iso 10605 | |
| Rep Pk Reverse Voltage-Max | 5.5 V | |
| Reverse Current-Max | 0.01 µA | |
| Reverse Test Voltage | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TPD2E2U06QDBZRQ1
This table gives cross-reference parts and alternative options found for TPD2E2U06QDBZRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD2E2U06QDBZRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPD2E2U06QDCKRQ1 | Texas Instruments | $0.2612 | Automotive Dual 1.5-pF, 5.5-V, ±25-kV ESD protection diode for USB & High Speed Interfaces 3-SC70 -40 to 125 | TPD2E2U06QDBZRQ1 vs TPD2E2U06QDCKRQ1 |
| TPD2E2U06DCKR | Texas Instruments | Check for Price | Dual 1.5-pF, 5.5-V, ±25-kV ESD protection diode with 5.5-A 8/20-uS surge rating for USB 2.0 3-SC70 -40 to 125 | TPD2E2U06QDBZRQ1 vs TPD2E2U06DCKR |
TPD2E2U06QDBZRQ1 Frequently Asked Questions (FAQ)
-
The TPD2E2U06QDBZRQ1 can handle surge currents up to 3A for 100ns, as per the IEC 61000-4-5 standard.
-
To ensure proper soldering, follow the recommended reflow soldering profile and use a solder paste with a melting point between 217°C to 220°C. Also, ensure that the PCB is designed with a solder mask and a solder dam to prevent solder bridging.
-
The recommended PCB layout for the TPD2E2U06QDBZRQ1 includes a ground plane underneath the device, and a via-stitched ground plane to reduce inductance. Additionally, keep the traces short and wide to minimize impedance.
-
Yes, the TPD2E2U06QDBZRQ1 is rated for operation up to 125°C, making it suitable for high-temperature applications. However, ensure that the device is properly derated for temperature and that the PCB is designed to withstand the high temperatures.
-
To select the correct TVS diode, consider the maximum voltage, current, and power requirements of your application. The TPD2E2U06QDBZRQ1 is a 2-line TVS diode with a standoff voltage of 6V and a peak pulse current of 3A. Ensure that the device meets your application's requirements.