-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 0.7-pF, 3.6-V, ±8-kV ESD protection diode with 5-A surge rating for USB 3.0 3-SOT-9X3 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5142
|
Newark | Diode, Esd, Dual, Usb3.0, Sot-3, Clamping Voltage Vc Max:8V, Diode Case Style:Sot, No. Of Pins:3Pins, Operating Voltage:3.6V, Power Dissipation Pd:45W, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2019), rohs Compliant: Yes |TEXAS INSTRUMENTS TPD2EUSB30ADRTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 630 |
|
$0.2690 | Buy Now |
DISTI #
33AH5143
|
Newark | Diode, Esd, Dual, Usb3.0, Sot-3, Clamping Voltage Vc Max:8V, Diode Case Style:Sot, No. Of Pins:3Pins, Operating Voltage:3.6V, Power Dissipation Pd:45W, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2019), rohs Compliant: Yes |TEXAS INSTRUMENTS TPD2EUSB30ADRTR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5050 / $0.5320 | Buy Now |
DISTI #
296-28153-1-ND
|
DigiKey | TVS DIODE 3.6VWM 8VC SOT9X3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25883 In Stock |
|
$0.1127 / $0.5200 | Buy Now |
DISTI #
595-TPD2EUSB30ADRTR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2 Channel ESD/ Surge Solution RoHS: Compliant | 10919 |
|
$0.1120 / $0.4600 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, PDSO3 | 2108 |
|
$0.3623 / $1.0350 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 3.6V 8V SOT3, TPD2EUSB30A, ESD protection, dual | 563028 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TVS DIODE 3.6VWM 8VC SOT9X3 | 6355 |
|
$0.0941 / $0.1806 | Buy Now |
|
CHIPMALL.COM LIMITED | TPD2EUSB30TPD2EUSB30A TPD4EUSB30 2 4 TVS ESD TPDxEUSB30/A ESD IEC 61000-4-2 IEC 61000-4-5 5A 8/20s , TPD2EUSB30A 4.5V TPD2EUSB30A IO , TPD2EUSB30 TPD2EUSB30A DRT 1mm 1mm TPD4EUSB30 DQA 2.5mm 1.0mm | 2570 |
|
$0.1270 / $0.1301 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD2EUSB30ADRTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD2EUSB30ADRTR
Texas Instruments
Dual 0.7-pF, 3.6-V, ±8-kV ESD protection diode with 5-A surge rating for USB 3.0 3-SOT-9X3 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | 1 X 1 MM, GREEN, PLASTIC, SOT-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for TPD2EUSB30ADRTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD2EUSB30ADRTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM2211WSRWZ-RL | Dual-Channel Digital Isolators, 5 kV | Analog Devices Inc | TPD2EUSB30ADRTR vs ADUM2211WSRWZ-RL |
TPD2EUSB30DRTR | Dual 0.7-pF, 5.5-V ±8-kV ESD protection diode with 5-A surge rating for USB 3.0 3-SOT-9X3 -40 to 85 | Texas Instruments | TPD2EUSB30ADRTR vs TPD2EUSB30DRTR |