-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 0.7-pF, 5.5-V ±8-kV ESD protection diode with 5-A surge rating for USB 3.0 3-SOT-9X3 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5144
|
Newark | Esd Protection Array, 2Ch, Sot-3, Reel, Clamping Voltage Vc Max:8V, Diode Case Style:Sot, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Tpd2E Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD2EUSB30DRTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1340 | Buy Now |
DISTI #
296-25509-1-ND
|
DigiKey | TVS DIODE 5.5VWM 8VC SOT9X3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
238784 In Stock |
|
$0.1539 / $0.5300 | Buy Now |
DISTI #
595-TPD2EUSB30DRTR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2Ch ESD Solution RoHS: Compliant | 142657 |
|
$0.1510 / $0.5200 | Buy Now |
|
Bristol Electronics | 13554 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 75 |
|
$0.3656 / $0.5625 | Buy Now |
|
Quest Components | 2-CHANNEL ESD SOLUTION FOR SUPER-SPEED (6 GBPS) USB 3.0 INTERFACE, SOT-3 | 264 |
|
$0.3500 / $0.7000 | Buy Now |
|
Quest Components | 2-CHANNEL ESD SOLUTION FOR SUPER-SPEED (6 GBPS) USB 3.0 INTERFACE, SOT-3 | 60 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | 2-CHANNEL ESD SOLUTION FOR SUPER-SPEED (6 GBPS) USB 3.0 INTERFACE, SOT-3 | 2138 |
|
$0.3623 / $1.0350 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 5.5V 8V SOT3 | 53585 |
|
RFQ | |
|
Chip1Cloud | TVS DIODE 5.5VWM 8VC SOT3 / ESD Suppressor Diode Diode Array Uni-Dir 5.5V 3-Pin SOT-933 T/R | 1390 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD2EUSB30DRTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD2EUSB30DRTR
Texas Instruments
Dual 0.7-pF, 5.5-V ±8-kV ESD protection diode with 5-A surge rating for USB 3.0 3-SOT-9X3 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | 1 X 1 MM, GREEN, PLASTIC, SOT-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for TPD2EUSB30DRTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD2EUSB30DRTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM2211WSRWZ-RL | Dual-Channel Digital Isolators, 5 kV | Analog Devices Inc | TPD2EUSB30DRTR vs ADUM2211WSRWZ-RL |