-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 channel 1.5-pF, 5.5-V, ±8kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0322
|
Newark | Diode, Esd Protection, 5.5V, 1.5Pf, Clamping Voltage Vc Max:-, Diode Case Style:Son, No. Of Pins:6Pins, Operating Voltage:5.5V, Power Dissipation Pd:-, Product Range:Tpd3E Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD3E001DRYR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4830 |
|
$0.3840 / $0.5100 | Buy Now |
DISTI #
296-21886-1-ND
|
DigiKey | TVS DIODE 5.5VWM 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22365 In Stock |
|
$0.1375 / $0.4900 | Buy Now |
DISTI #
595-TPD3E001DRYR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low-Cap 3Ch ESD Protection Array RoHS: Compliant | 94934 |
|
$0.1390 / $0.4900 | Buy Now |
|
Ameya Holding Limited | TPD3E001DRYR 单向 ESD 保护阵列, 105.5V, 6针 SON封装 | 22585 |
|
RFQ | |
|
Chips Pulse Industry Limited | 90W 11V 5.5V SON-6(1x1.5) Electrostatic and Surge Protection (TVS/ESD) ROHS Purchase Online, Ship Immediately | 108 |
|
$0.5128 / $0.7898 | Buy Now |
DISTI #
3116506
|
element14 Asia-Pacific | DIODE, ESD PROTECTION, 5.5V, 1.5PF RoHS: Compliant Min Qty: 5 Container: Cut Tape | 4830 |
|
$0.1630 / $0.5145 | Buy Now |
DISTI #
3116506
|
Farnell | DIODE, ESD PROTECTION, 5.5V, 1.5PF RoHS: Compliant Min Qty: 5 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 4830 |
|
$0.1533 / $0.5552 | Buy Now |
DISTI #
3116506RL
|
Farnell | RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel | 4830 |
|
$0.2127 / $0.5095 | Buy Now |
|
LCSC | 90W 11V 5.5V SON-6(1x1.5) Electrostatic and Surge Protection (TVS/ESD) ROHS | 90 |
|
$0.5698 / $0.8776 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD3E001DRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD3E001DRYR
Texas Instruments
3 channel 1.5-pF, 5.5-V, ±8kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Min | 11 V | |
Breakdown Voltage-Nom | 3.3 V | |
Clamping Voltage-Max | 25 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 90 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPD3E001DRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD3E001DRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPD3E001DRYRG4 | 3 channel 1.5-pF, 5.5-V, ±8kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SON -40 to 85 | Texas Instruments | TPD3E001DRYR vs TPD3E001DRYRG4 |
TPD3E001DRY | UNIDIRECTIONAL, SILICON, TVS DIODE | Texas Instruments | TPD3E001DRYR vs TPD3E001DRY |