Datasheets
TPD4E05U06DQAR by:

Quad 0.5-pF, 5.5-V, ±12-kV ESD protection diode for USB, HDMI & High Speed Interfaces 10-USON -40 to 125

Part Details for TPD4E05U06DQAR by Texas Instruments

Overview of TPD4E05U06DQAR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Price & Stock for TPD4E05U06DQAR

Part # Distributor Description Stock Price Buy
DISTI # 29AH8046
Newark Diode, Esd Protection, 5.5V, 0.5Pf, Clamping Voltage Vc Max:14V, Diode Case Style:Uson, No. Of Pins:10Pins, Operating Voltage:5.5V, Power Dissipation Pd:-, Product Range:Tpd4E Series, Automotive Qualification Standard:-, Svhc:No Svhcrohs Compliant: Yes |TEXAS INSTRUMENTS TPD4E05U06DQAR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 12003
  • 1 $0.6030
  • 10 $0.5060
  • 25 $0.4560
  • 50 $0.4040
  • 100 $0.3530
  • 250 $0.3140
  • 500 $0.2750
  • 1,000 $0.2250
$0.2250 / $0.6030 Buy Now
DISTI # 296-35765-1-ND
DigiKey TVS DIODE 5.5VWM 14VC 10USON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 85228
In Stock
  • 1 $0.7000
  • 10 $0.6040
  • 100 $0.4178
  • 500 $0.3491
  • 1,000 $0.2971
  • 3,000 $0.2646
  • 6,000 $0.2507
  • 9,000 $0.2321
  • 30,000 $0.2298
$0.2298 / $0.7000 Buy Now
DISTI # 595-TPD4E05U06DQAR
Mouser Electronics ESD Suppressors / TVS Diodes 4Chnl U-Lo Capacitnc IEC ESD Prot Diodes RoHS: Compliant 35252
  • 1 $0.6400
  • 10 $0.5390
  • 100 $0.3750
  • 500 $0.3020
  • 1,000 $0.2490
  • 3,000 $0.2160
  • 9,000 $0.1920
  • 24,000 $0.1870
$0.1870 / $0.6400 Buy Now
DISTI # V72:2272_07410305
Arrow Electronics ESD Suppressor Diode Array Uni-Dir 5.5V 10-Pin USON T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2238 Container: Cut Strips Americas - 454
  • 1 $0.5691
  • 10 $0.4123
  • 25 $0.3717
  • 100 $0.3517
  • 250 $0.1836
$0.1836 / $0.5691 Buy Now
DISTI # 66400087
Verical ESD Suppressor Diode Array Uni-Dir 5.5V 10-Pin USON T/R Min Qty: 48 Package Multiple: 1 Date Code: 2238 Americas - 454
  • 48 $0.3717
  • 100 $0.3517
  • 250 $0.1836
$0.1836 / $0.3717 Buy Now
Bristol Electronics   Min Qty: 7 1210
  • 7 $0.7500
  • 28 $0.4875
  • 104 $0.2812
  • 357 $0.2400
  • 772 $0.2100
$0.2100 / $0.7500 Buy Now
Bristol Electronics   224536
RFQ
Quest Components TRANS VOLTAGE SUPPRESSOR DIODE, 40W, 5.5V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON 200
  • 1 $0.4209
  • 13 $0.3508
  • 58 $0.2806
$0.2806 / $0.4209 Buy Now
Quest Components TRANS VOLTAGE SUPPRESSOR DIODE, 40W, 5.5V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON 968
  • 1 $1.0000
  • 121 $0.3000
  • 668 $0.2600
$0.2600 / $1.0000 Buy Now
Quest Components TRANS VOLTAGE SUPPRESSOR DIODE, 40W, 5.5V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON 1138
  • 1 $1.3850
  • 73 $0.6925
  • 290 $0.5540
$0.5540 / $1.3850 Buy Now
Quest Components TRANS VOLTAGE SUPPRESSOR DIODE, 40W, 5.5V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON 2940
  • 1 $4.0000
  • 325 $1.6500
  • 607 $1.5000
$1.5000 / $4.0000 Buy Now
DISTI # TPD4E05U06DQAR
TME Diode: TVS array, Ubr: 6.5V, unidirectional, USON10, Ch: 4 Min Qty: 1 0
  • 1 $0.8000
  • 5 $0.4400
  • 25 $0.4000
  • 100 $0.3500
  • 500 $0.3200
$0.3200 / $0.8000 RFQ
Ameya Holding Limited TVS DIODE 5.5V 14V 10SON 15000
RFQ
ComSIT USA 4 CHANNEL ESD PROTECTION DEVICE FOR SUPER-SPEED (UP TO 6 GBPS) INTERFACE Trans Voltage Suppressor Diode, 40W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon RoHS: Compliant Europe - 11715
RFQ
Chip 1 Exchange INSTOCK 5616
RFQ
Chip Stock   178978
RFQ
Chip1Cloud TVS DIODE 5.5VWM 14VC 10SON 30000
RFQ
Chips Pulse Industry Limited Unidirectional 5.5V (Max) 6V 14V 2.5A (8/20us) uSON-10 ESD Protection Devices RoHS Purchase Online, Ship Immediately 20024
  • 150 $0.0470
  • 500 $0.0423
  • 3,000 $0.0347
  • 6,000 $0.0328
$0.0328 / $0.0470 Buy Now
DISTI # 3116511
Farnell DIODE, ESD PROTECTION, 5.5V, 0.5PF RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape 12003
  • 1 $0.7433
  • 10 $0.6053
  • 100 $0.3803
  • 500 $0.3070
  • 1,000 $0.2784
  • 5,000 $0.2498
$0.2498 / $0.7433 Buy Now
DISTI # 3116511RL
Farnell DIODE, ESD PROTECTION, 5.5V, 0.5PF RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel 12003
  • 100 $0.3803
  • 500 $0.3070
  • 1,000 $0.2784
  • 5,000 $0.2498
$0.2498 / $0.3803 Buy Now
LCSC 2.5A 14V 40W 6V Unidirectional 5.5V USON-10(1x2.5) Electrostatic and Surge Protection (TVS/ESD) ROHS 16772
  • 5 $0.0729
  • 50 $0.0591
  • 150 $0.0522
  • 500 $0.0470
  • 3,000 $0.0385
  • 6,000 $0.0364
$0.0364 / $0.0729 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 35000
  • 3,000 $0.1100
  • 6,000 $0.0900
  • 9,000 $0.0800
$0.0800 / $0.1100 Buy Now
New Advantage Corporation Trans Voltage Suppressor Diode, 40W, 5.5V V(RWM),Unidirectional, 1 Element, Silicon RoHS: Compliant Min Qty: 1 Package Multiple: 20 606
  • 20 $0.4200
  • 100 $0.3000
  • 250 $0.2100
$0.2100 / $0.4200 Buy Now
Sense Electronic Company Limited USON10 12000
RFQ
Vyrian OEM/CM Only 565
RFQ
Win Source Electronics TVS DIODE 5.5VWM 14VC 10SON 1989500
  • 705 $0.0710
  • 1,725 $0.0580
  • 2,635 $0.0570
  • 3,640 $0.0550
  • 4,720 $0.0530
  • 6,250 $0.0480
$0.0480 / $0.0710 Buy Now

Part Details for TPD4E05U06DQAR

TPD4E05U06DQAR CAD Models

TPD4E05U06DQAR Part Data Attributes

TPD4E05U06DQAR Texas Instruments
Buy Now Datasheet
Compare Parts:
TPD4E05U06DQAR Texas Instruments Quad 0.5-pF, 5.5-V, ±12-kV ESD protection diode for USB, HDMI & High Speed Interfaces 10-USON -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description USON-10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Texas Instruments
Additional Feature ULTRA LOW CAPACITANCE
Breakdown Voltage-Max 8.5 V
Breakdown Voltage-Min 6.5 V
Breakdown Voltage-Nom 7.5 V
Clamping Voltage-Max 10 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-N10
JESD-609 Code e4
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 40 W
Number of Elements 1
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Reference Standard IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 5.5 V
Reverse Current-Max 0.01 µA
Reverse Test Voltage 2.5 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for TPD4E05U06DQAR

This table gives cross-reference parts and alternative options found for TPD4E05U06DQAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD4E05U06DQAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPD4E05U06QDQARQ1 Automotive Quad 0.5-pF, 5.5-V, ±12-kV ESD protection diode for USB & High Speed Interfaces 10-USON -40 to 125 Texas Instruments TPD4E05U06DQAR vs TPD4E05U06QDQARQ1
Part Number Description Manufacturer Compare
TPD1E05U06DPYR 0.5-pF, 5.5-V, ±12-kV ESD protection diode in 0402 package for High Speed Interfaces 2-X1SON -40 to 125 Texas Instruments TPD4E05U06DQAR vs TPD1E05U06DPYR
ESD9LFN5.0-H Trans Voltage Suppressor Diode, 40W, 5V V(RWM), Unidirectional, 1 Element, Silicon, Formosa Microsemi Co Ltd TPD4E05U06DQAR vs ESD9LFN5.0-H
VBUS051BD-HD1-GS08 DIODE 45 W, UNIDIRECTIONAL, SILICON, TVS DIODE, GREEN, LEADLESS, ULTRA COMPACT, PLASTIC, LLP1006-2L, 2 PIN, Transient Suppressor Vishay Semiconductors TPD4E05U06DQAR vs VBUS051BD-HD1-GS08
TPD4E05U06QDQARQ1 Automotive Quad 0.5-pF, 5.5-V, ±12-kV ESD protection diode for USB & High Speed Interfaces 10-USON -40 to 125 Texas Instruments TPD4E05U06DQAR vs TPD4E05U06QDQARQ1
TPD1E05U06DPYT 0.5-pF, 5.5-V, ±12-kV ESD protection diode in 0402 package for High Speed Interfaces 2-X1SON -40 to 125 Texas Instruments TPD4E05U06DQAR vs TPD1E05U06DPYT
ESD9LFN5.0 Trans Voltage Suppressor Diode, 40W, 5V V(RWM), Unidirectional, 1 Element, Silicon, Formosa Microsemi Co Ltd TPD4E05U06DQAR vs ESD9LFN5.0

TPD4E05U06DQAR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPD4E05U06DQAR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPD4E05U06DQAR by Texas Instruments

  • Please alert me when TPD4E05U06DQAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPD4E05U06DQAR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPD4E05U06DQAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPD4E05U06DQAR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPD4E05U06DQAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPD4E05U06DQAR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: