Part Details for TPD6E05U06RVZR by Texas Instruments
Results Overview of TPD6E05U06RVZR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPD6E05U06RVZR Information
TPD6E05U06RVZR by Texas Instruments is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TPD6E05U06RVZR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 6 | 6000 |
|
$0.2285 / $0.8790 | Buy Now |
|
|
Bristol Electronics | 69 |
|
RFQ | ||
|
DISTI #
TPD6E05U06RVZR
|
TME | Diode: TVS array, Ubr: 6.5V, unidirectional, USON14, Ch: 6, ESD Min Qty: 1 | 0 |
|
$0.4640 / $0.6600 | RFQ |
|
|
Ameya Holding Limited | IC 6-CHANNEL ESD PROTECTION DEVICE TPDXE | 2539 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 15 |
|
RFQ | |
|
DISTI #
TPD6E05U06RVZR
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2492 |
|
$0.2650 / $1.1100 | Buy Now |
|
|
Chip Stock | ESDSuppressorDiodeArray±15kV@AirGap/±12kV@ContactDisc14-PinUQFNT/R | 300270 |
|
RFQ | |
|
|
Win Source Electronics | 1, 4, 6 CHANNEL PROTECTION SOLUTION FOR SUPER-SPEED (UP TO 6 GBPS) INTERFACE | TVS DIODE 5.5V 14V 14USON | 98950 |
|
$0.1007 / $0.1300 | Buy Now |
US Tariff Estimator: TPD6E05U06RVZR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPD6E05U06RVZR
TPD6E05U06RVZR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPD6E05U06RVZR Part Data Attributes
|
|
TPD6E05U06RVZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD6E05U06RVZR
Texas Instruments
6 channel 0.5-pF, 5.5-V, ±12-kV ESD protection diode for USB, HDMI & High Speed Interfaces 14-USON -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Uson-14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Ultra Low Capacitance | |
| Breakdown Voltage-Max | 8.5 V | |
| Breakdown Voltage-Min | 6.5 V | |
| Breakdown Voltage-Nom | 7.5 V | |
| Clamping Voltage-Max | 10 V | |
| Configuration | Single, 6 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-N14 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 40 W | |
| Number of Elements | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Reference Standard | Iec-61000-4-2, 4-4, 4-5 | |
| Rep Pk Reverse Voltage-Max | 5.5 V | |
| Reverse Current-Max | 0.01 µA | |
| Reverse Test Voltage | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TPD6E05U06RVZR
This table gives cross-reference parts and alternative options found for TPD6E05U06RVZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD6E05U06RVZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPD1E05U06DPYR | Texas Instruments | $0.0937 | 0.5-pF, 5.5-V, ±12-kV ESD protection diode in 0402 package for High Speed Interfaces 2-X1SON -40 to 125 | TPD6E05U06RVZR vs TPD1E05U06DPYR |
| VBUS051BD-HD1-GS08 | Vishay Intertechnologies | $0.2299 | Trans Voltage Suppressor Diode, 45W, 5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, LEADLESS, ULTRA COMPACT, PLASTIC, LLP1006-2L, 2 PIN | TPD6E05U06RVZR vs VBUS051BD-HD1-GS08 |
| TPD4E05U06DQA | Texas Instruments | Check for Price | DIODE TVS DIODE, Transient Suppressor | TPD6E05U06RVZR vs TPD4E05U06DQA |
| ESD9LFN5.0-H | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 40W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | TPD6E05U06RVZR vs ESD9LFN5.0-H |
| TPD6E05U06RVZ | Texas Instruments | Check for Price | DIODE TVS DIODE, Transient Suppressor | TPD6E05U06RVZR vs TPD6E05U06RVZ |
| ESD9LFN5.0 | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 40W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | TPD6E05U06RVZR vs ESD9LFN5.0 |
TPD6E05U06RVZR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TPD6E05U06RVZR is -40°C to 125°C.
-
To prevent damage to the ESD protection diode during PCB assembly, ensure that the device is handled and stored in an ESD-protected environment, and follow proper PCB assembly and handling procedures.
-
Yes, the TPD6E05U06RVZR is suitable for high-speed data lines, with a bandwidth of up to 6 GHz and a capacitance of 0.5 pF.
-
Choose the correct package type based on your application's specific requirements, such as PCB space constraints, thermal considerations, and assembly requirements. The TPD6E05U06RVZR is available in a QFN package.
-
Follow proper PCB layout and routing guidelines to minimize signal degradation and ensure optimal performance. Keep the device close to the protected IC, use short traces, and avoid vias and sharp corners.