If you like Findchips… You will love Findchips PRO. Try it Now.
6-channel, 34 pF EMI filter for display interface 12-SON -40 to 85
TPD6F002DSVR
Texas Instruments
Yes
Yes
Active
TEXAS INSTRUMENTS INC
compliant
EAR99
8542.39.00.01
1 Week
Texas Instruments
1.05
PI-TYPE CIRCUIT
IEC
17 µF
115 Ω
DATA LINE FILTER
0.75 mm
35 dB
e4
3 mm
SURFACE MOUNT
6
12
85 °C
-40 °C
50 OHM Ω
PLASTIC
TR
L3.0XB1.35XH0.75 (mm)/L0.118XB0.053XH0.03 (inch)
6 V
Data Line Filters
Nickel/Palladium/Gold (Ni/Pd/Au)
1.35 mm
33,759
11,184 of 3,262,357 parts
-0.02% change vs. last year136 of 11,090 parts
-0.05% change vs. last year128 of 7,196 parts
-0.06% change vs. last year