-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7-channel Integrated ESD solution for -VGA Port with Integrated level shifter and Matching Impedance 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0329
|
Newark | Esd Solution, 7Ch, Ssop-16, Clamping Voltage Vc Max:-, Diode Case Style:Ssop, No. Of Pins:16Pins, Operating Voltage:5.5V, Power Dissipation Pd:-, Product Range:Tpd7S Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD7S019-15DBQR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4090 / $0.5400 | Buy Now |
DISTI #
296-27595-1-ND
|
DigiKey | TVS DEVICE MIXED 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4636 In Stock |
|
$0.1450 / $0.7900 | Buy Now |
DISTI #
595-TPD7S019-15DBQR
|
Mouser Electronics | Interface - Specialized 7-CHANNEL INTEGRATED ESD SOLUTION RoHS: Compliant | 7165 |
|
$0.1220 / $0.3700 | Buy Now |
DISTI #
62361580
|
Verical | 7-Channel Integrated ESD Solution RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2220 | Americas - 1378 |
|
$0.1487 | Buy Now |
|
Bristol Electronics | 1449 |
|
RFQ | ||
|
Quest Components | 1159 |
|
$0.3776 / $0.9440 | Buy Now | |
DISTI #
C1S746201988209
|
Chip1Stop | Circuit Protection Device RoHS: Compliant Container: Cut Tape | 2500 |
|
$0.1900 / $0.2250 | Buy Now |
|
LCSC | SSOP-16-4.4mm Interface - Specialized ROHS | 785 |
|
$0.1106 / $0.2095 | Buy Now |
|
Win Source Electronics | IC ESD SOLUTION 7CH 16SSOP | 80000 |
|
$0.1090 / $0.1630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD7S019-15DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD7S019-15DBQR
Texas Instruments
7-channel Integrated ESD solution for -VGA Port with Integrated level shifter and Matching Impedance 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |