-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPHR6503PLL1QCT-ND
|
DigiKey | MOSFET N-CH 30V 150A 8SOP Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38902 In Stock |
|
$0.8325 / $1.9800 | Buy Now |
DISTI #
TPHR6503PL,L1Q
|
Avnet Americas | Trans MOSFET N-CH 30V 150A 8-Pin SOP - Tape and Reel (Alt: TPHR6503PL,L1Q) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.8525 / $1.0190 | Buy Now |
DISTI #
757-TPHR6503PLL1Q
|
Mouser Electronics | MOSFET 30 Volt N-Channel RoHS: Compliant | 24949 |
|
$0.8600 / $1.9800 | Buy Now |
|
Bristol Electronics | 230 |
|
RFQ | ||
DISTI #
TPHR6503PL,L1Q
|
Avnet Americas | Trans MOSFET N-CH 30V 150A 8-Pin SOP - Tape and Reel (Alt: TPHR6503PL,L1Q) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.8525 / $1.0190 | Buy Now |
DISTI #
TPHR6503PL,L1Q
|
Avnet Americas | Trans MOSFET N-CH 30V 150A 8-Pin SOP - Tape and Reel (Alt: TPHR6503PL,L1Q) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.8525 / $1.0190 | Buy Now |
DISTI #
TPHR6503PL,L1Q
|
Avnet Asia | Trans MOSFET N-CH 30V 150A 8-Pin SOP (Alt: TPHR6503PL,L1Q) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy