Part Details for TPIC44L02DBR by Texas Instruments
Overview of TPIC44L02DBR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPIC44L02DBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPIC44L02DBR-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 24SSOP Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0635 / $1.1044 | Buy Now |
DISTI #
595-TPIC44L02DBR
|
Mouser Electronics | Gate Drivers 4Ch Ser/Para Low- Side Pre-FET Drvr RoHS: Compliant | 0 |
|
$1.0600 / $1.1000 | Order Now |
DISTI #
TPIC44L02DBR
|
TME | IC: driver, gate driver, SSOP24, 7÷13.5V Min Qty: 1 | 0 |
|
$1.3700 / $2.2100 | RFQ |
|
Ameya Holding Limited | IC DRIVER PRE FET 4 CHAN 24-SSOP | 6627 |
|
RFQ |
Part Details for TPIC44L02DBR
TPIC44L02DBR CAD Models
TPIC44L02DBR Part Data Attributes
|
TPIC44L02DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPIC44L02DBR
Texas Instruments
1.2-mA/1.2-mA 4-channel gate driver with low-Duty PWM in Short-, Open-Load, Over-Bat-voltage 24-SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC , MO-150, SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.0012 A | |
Output Peak Current Limit-Nom | 0.0012 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 4.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 24 V | |
Supply Voltage1-Min | 8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 3.5 µs | |
Turn-on Time | 4 µs | |
Width | 5.3 mm |
Alternate Parts for TPIC44L02DBR
This table gives cross-reference parts and alternative options found for TPIC44L02DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPIC44L02DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPIC44L02DBRG4 | 1.2-mA/1.2-mA 4-channel gate driver with low-Duty PWM in Short-, Open-Load, Over-Bat-voltage 24-SSOP | Texas Instruments | TPIC44L02DBR vs TPIC44L02DBRG4 |
TPIC44L02DB | 1.2-mA/1.2-mA 4-channel gate driver with low-Duty PWM in Short-, Open-Load, Over-Bat-voltage 24-SSOP -40 to 125 | Texas Instruments | TPIC44L02DBR vs TPIC44L02DB |