-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256-tap dual-channel digital potentiometer with I<sup>2</sup>C interface and nonvolatile memory 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8057
|
Newark | Digital Pot, 100K, Dual, Tssop-14, End To End Resistance:100Kohm, No. Of Pots:Dual, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Potentiometer Ic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TPL0102-100PWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11 |
|
$2.9000 / $3.7500 | Buy Now |
DISTI #
296-30048-1-ND
|
DigiKey | IC DGT POT 100KOHM 256TP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11680 In Stock |
|
$1.3794 / $2.8600 | Buy Now |
DISTI #
595-TPL0102-100PWR
|
Mouser Electronics | Digital Potentiometer ICs 256 Taps Dual Ch Dig Pot RoHS: Compliant | 4202 |
|
$1.3700 / $2.8100 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC DGT POT 100KOHM 256TP 14TSSOP | 336 |
|
$1.4769 / $2.3528 | Buy Now |
|
Chips Pulse Industry Limited | TSSOP-14 Digital Potentiometers ROHS Purchase Online, Ship Immediately | 403 |
|
$1.3563 / $1.6719 | Buy Now |
DISTI #
3124092
|
element14 Asia-Pacific | DIGITAL POT, 100K, DUAL, TSSOP-14 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 11 |
|
$1.5583 / $2.8814 | Buy Now |
DISTI #
3124092RL
|
element14 Asia-Pacific | DIGITAL POT, 100K, DUAL, TSSOP-14 RoHS: Compliant Min Qty: 100 Container: Reel | 11 |
|
$1.5583 / $2.1464 | Buy Now |
DISTI #
3124092
|
Farnell | DIGITAL POT, 100K, DUAL, TSSOP-14 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 11 |
|
$1.4868 / $3.0861 | Buy Now |
DISTI #
3124092RL
|
Farnell | DIGITAL POT, 100K, DUAL, TSSOP-14 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 11 |
|
$1.4868 / $2.0366 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPL0102-100PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPL0102-100PWR
Texas Instruments
256-tap dual-channel digital potentiometer with I<sup>2</sup>C interface and nonvolatile memory 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 0.25 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 130 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPL0102-100PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPL0102-100PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPL0102-100QPWREP | 256-tap dual-channel digital potentiometer (digipot) with nonvolatile memory 14-TSSOP -40 to 125 | Texas Instruments | TPL0102-100PWR vs TPL0102-100QPWREP |