-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256-tap dual-channel digital potentiometer with I<sup>2</sup>C interface and nonvolatile memory 14-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8058
|
Newark | Dgtl Pot, 256Pos, 100K, Dl, 14Qfn, End To End Resistance:100Kohm, No. Of Pots:Dual, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Potentiometer Ic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TPL0102-100RUCR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 319 |
|
$2.9000 / $3.7500 | Buy Now |
DISTI #
296-28379-1-ND
|
DigiKey | IC DGT POT 100KOHM 256TAP 14QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2373 In Stock |
|
$1.3794 / $2.8600 | Buy Now |
DISTI #
595-TPL0102-100RUCR
|
Mouser Electronics | Digital Potentiometer ICs 256 Taps Dual Ch Digital Pot RoHS: Compliant | 20525 |
|
$1.3100 / $2.8400 | Buy Now |
|
Ameya Holding Limited | TPL0102-100RUCR 100kΩ 256位置 线性 数字电位计, 串行 - I2C接口, 14针 QFN封装 | 78000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC DGT POT 100KOHM 256TAP 14QFN | 149 |
|
$1.9818 / $2.9691 | Buy Now |
|
Chips Pulse Industry Limited | QFN-14(2x2) Digital Potentiometer ICs RoHS Purchase Online, Ship Immediately | 178 |
|
$1.8201 / $2.1706 | Buy Now |
DISTI #
3124093RL
|
element14 Asia-Pacific | DGTL POT, 256POS, 100K, DL, 14QFN RoHS: Compliant Min Qty: 100 Container: Reel | 319 |
|
$1.7614 / $1.9523 | Buy Now |
DISTI #
3124093
|
element14 Asia-Pacific | DGTL POT, 256POS, 100K, DL, 14QFN RoHS: Compliant Min Qty: 1 Container: Cut Tape | 319 |
|
$1.7614 / $2.9798 | Buy Now |
DISTI #
3124093RL
|
Farnell | DGTL POT, 256POS, 100K, DL, 14QFN RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 319 |
|
$1.8531 / $1.8902 | Buy Now |
DISTI #
3124093
|
Farnell | DGTL POT, 256POS, 100K, DL, 14QFN RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 319 |
|
$1.8531 / $3.1626 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPL0102-100RUCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPL0102-100RUCR
Texas Instruments
256-tap dual-channel digital potentiometer with I<sup>2</sup>C interface and nonvolatile memory 14-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 0.25 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC14,.08SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.4 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 130 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPL0102-100RUCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPL0102-100RUCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPL0102-100PWR | 256-tap dual-channel digital potentiometer with I2C interface and nonvolatile memory 14-TSSOP -40 to 85 | Texas Instruments | TPL0102-100RUCR vs TPL0102-100PWR |
TPL0102-100QPWREP | 256-tap dual-channel digital potentiometer (digipot) with nonvolatile memory 14-TSSOP -40 to 125 | Texas Instruments | TPL0102-100RUCR vs TPL0102-100QPWREP |