Part Details for TPL5010QDDCTQ1 by Texas Instruments
Overview of TPL5010QDDCTQ1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPL5010QDDCTQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5707
|
Newark | Nano Timer, Aec-Q100, 5.5V, Sot23-6, Frequency:-, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Digital Ic Case:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Msl:Mslrohs Compliant: Yes |TEXAS INSTRUMENTS TPL5010QDDCTQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5400 / $1.8500 | Buy Now |
DISTI #
296-44929-1-ND
|
DigiKey | IC OSC PROG TIMER TSOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1534 In Stock |
|
$0.6115 / $1.5800 | Buy Now |
DISTI #
595-TPL5010QDDCTQ1
|
Mouser Electronics | Timers & Support Products Automotive AEC-Q100, nano-powered system timer with watchdog function 6-SOT-23-THIN -40 to 125 RoHS: Compliant | 2347 |
|
$0.6110 / $1.4600 | Buy Now |
|
Ameya Holding Limited | 122729 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC OSC PROG TIMER TSOT23-6 | 406 |
|
$0.6642 / $1.1257 | Buy Now |
|
LCSC | TSOT-23-6 Timers ROHS | 406 |
|
$0.6778 / $1.1487 | Buy Now |
|
Win Source Electronics | IC TIMER W/WATCHDOG 6SOT | 57460 |
|
$0.6600 / $0.9900 | Buy Now |