-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V, 7-ch NMOS array low-side driver 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51862-1-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7851 In Stock |
|
$0.1823 / $0.6200 | Buy Now |
DISTI #
595-TPL7407LADR
|
Mouser Electronics | Gate Drivers 30-V, 7-ch NMOS array low-side driver 16-SOIC -40 to 125 RoHS: Compliant | 4744 |
|
$0.1820 / $0.6200 | Buy Now |
|
Ameya Holding Limited | 21018 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC PWR DRIVER N-CHAN 1:1 16SOIC | 967 |
|
$0.2178 / $0.3846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPL7407LADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPL7407LADR
Texas Instruments
30-V, 7-ch NMOS array low-side driver 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 30 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 6.5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPL7407LADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPL7407LADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPL7407LPWR | 40-V, 7-ch NMOS array low-side driver 16-TSSOP -40 to 125 | Texas Instruments | TPL7407LADR vs TPL7407LPWR |
TPL7407LPW | 40V, 7-Channel NMOS Array, Low Side Driver 16-TSSOP -40 to 125 | Texas Instruments | TPL7407LADR vs TPL7407LPW |
TPL7407LAQPWRQ1 | 30-V, 7-ch automotive NMOS array low-side driver 16-TSSOP -40 to 125 | Texas Instruments | TPL7407LADR vs TPL7407LAQPWRQ1 |
TPL7407LAPWR | 30-V, 7-ch NMOS array low-side driver 16-TSSOP -40 to 125 | Texas Instruments | TPL7407LADR vs TPL7407LAPWR |
TPL7407LDR | 40-V, 7-ch NMOS array low-side driver 16-SOIC -40 to 125 | Texas Instruments | TPL7407LADR vs TPL7407LDR |