If you like Findchips… You will love Findchips PRO. Try it Now.
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
TPME687M004R0023
Yes
Yes
Active
AVX CORP
, 2917
compliant
EAR99
8532.21.00.50
31 Weeks
AVX Corporation
1.66
680 µF
TANTALUM CAPACITOR
TANTALUM (DRY/SOLID)
23 mΩ
4.1 mm
e3
0.027 mA
7.3 mm
SURFACE MOUNT
20%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
SMT
TR, 7 INCH
POLARIZED
20%
4 V
3084 mA
2917
YES
0.06
Matte Tin (Sn) - with Nickel (Ni) barrier
J BEND
4.3 mm
7,600
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPME687M004R0023 Capacitors | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | TPME687M004R0023 vs TPME687M004R0023 |
1,466,266 of 3,262,357 parts
0% change vs. last year45,205 of 100,428 parts
+0.03% change vs. last year42,173 of 1,903 parts
+1.47% change vs. last year