-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
340V, 5A, SILICON SURGE PROTECTOR, PLASTIC, SO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPP25011
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TPP25011
STMicroelectronics
340V, 5A, SILICON SURGE PROTECTOR, PLASTIC, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 340 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
JESD-30 Code | R-PDSO-G8 | |
Non-Repetitive Pk On-state Cur | 5 A | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |
This table gives cross-reference parts and alternative options found for TPP25011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPP25011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPP25011RL | Overvoltage and overcurrent protection for telecom lines | STMicroelectronics | TPP25011 vs TPP25011RL |