60,625
- 1. Rochester Electronics 60,625Buy Now
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Rochester Electronics | 60,625 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
60,625
TPPM0302DGNR
TPPM0302DGNR
Texas Instruments
No
Yes
Obsolete
MSOP
HTSSOP, TSSOP8,.19
8
unknown
EAR99
8542.39.00.01
Texas Instruments
5.67
FIXED
1 V
7 V
5.5 V
4.5 V
S-PDSO-G8
3 mm
1
1
8
120 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPPM0302DGNRG4 Power Circuits | Single Output LDO, 400mA, Fixed(3.3V), Selectable 3.3V or Dual 5V Input, Reverse Current Blocking 8-MSOP-PowerPAD 0 to 70 | Texas Instruments | TPPM0302DGNR vs TPPM0302DGNRG4 |
TPPM0302DGN Power Circuits | 400-mA, low-dropout voltage regulator with power good 8-HVSSOP 0 to 70 | Texas Instruments | TPPM0302DGNR vs TPPM0302DGN |