Drivers And Interfaces
TPS2024D
Texas Instruments
Description: 2A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125

Overview of TPS2024D by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS2024DRG4 Texas Instruments 2.2A, 2.7-5.5V Single Power Distribution Switch IC Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC -40 to 85
TPS2024DR Texas Instruments 2.2A, 2.7-5.5V Single Power Distribution Switch IC Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC -40 to 85
TPS2024D Texas Instruments 2.2A, 2.7-5.5V Single Power Distribution Switch IC Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC -40 to 85

Price & Stock for TPS2024D by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 37AJ1368
Newark Ic, 3A Pwr Dist Switch 8-Soic, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:3A, On State Resistance:0.033Ohm, Distribution Switch Case Style:Soic, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2024D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $3.4300
  • 10 $3.1800
  • 25 $2.9700
  • 50 $2.8300
  • 100 $2.6700
  • 250 $2.5300
  • 500 $2.4900
$2.4900 / $3.4300 Buy Now
DISTI # 296-2564-5-ND
DigiKey IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 630
In Stock
  • 1 $2.7100
  • 10 $1.9480
  • 75 $1.5843
  • 150 $1.4997
  • 300 $1.4299
  • 525 $1.3828
  • 1,050 $1.3337
  • 2,550 $1.2833
  • 5,025 $1.2525
$1.2525 / $2.7100 Buy Now
DISTI # 595-TPS2024D
Mouser Electronics Power Switch ICs - Power Distribution 2.2A 2.7-5.5V Sngl Hi-Side MOSFET RoHS: Compliant 15194
  • 1 $2.7000
  • 10 $2.0700
  • 75 $1.4700
  • 300 $1.4100
  • 525 $1.3100
  • 1,050 $1.1300
  • 6,000 $1.1000
$1.1000 / $2.7000 Buy Now
Bristol Electronics   Min Qty: 3 1174
  • 3 $2.2500
  • 10 $1.6875
  • 31 $1.4062
  • 108 $0.8438
  • 357 $0.7875
  • 954 $0.7425
$0.7425 / $2.2500 Buy Now
Quest Components Peripheral Driver, Single Driver, 8 Pin, Plastic, SOP 939
  • 1 $3.0000
  • 287 $0.9750
  • 616 $0.9375
$0.9375 / $3.0000 Buy Now
DISTI # SMC-TPS2024D
Sensible Micro Corporation AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes 12
  • 100 $1.8818
  • 500 $1.8335
  • 1,000 $1.7370
$1.7370 / $1.8818 RFQ
DISTI # C1S746201340436
Chip1Stop USB Power Switch Single 5.5V 3A 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes 450
  • 75 $1.0827
$1.0827 Buy Now

CAD Models for TPS2024D by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS2024D by Texas Instruments

TPS2024D
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Built-in Protections
TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
Driver Number of Bits
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SINK
Output Current-Max
2 A
Output Peak Current Limit-Nom
3 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
0.1 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
MOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
40000 µs
Turn-on Time
20000 µs
Width
3.9 mm
Want to compare parts?
  1. TPS2024D
    Texas Instruments
    2A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125
    VS

Alternate Parts for TPS2024D

This table gives cross-reference parts and alternative options found for TPS2024D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2024D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS2024DR 2A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125 Texas Instruments TPS2024D vs TPS2024DR
TPS2024IDRG4Q1 Automotive 2A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125 Texas Instruments TPS2024D vs TPS2024IDRG4Q1
Part Number Description Manufacturer Compare
TPS2030P 0.2A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-PDIP -40 to 125 Texas Instruments TPS2024D vs TPS2030P
TPS2024P 2A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-PDIP -40 to 125 Texas Instruments TPS2024D vs TPS2024P
TPS2022DG4 1A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125 Texas Instruments TPS2024D vs TPS2022DG4
TPS2021PE4 0.66A, 2.7-5.5V Single Power Distribution Switch IC Hi-Side MOSFET, Fault Report, Act-Low Enable 8-PDIP -40 to 85 Texas Instruments TPS2024D vs TPS2021PE4
TPS2021IDRQ1 Automotive 0.6A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125 Texas Instruments TPS2024D vs TPS2021IDRQ1
TPS2024DR 2A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125 Texas Instruments TPS2024D vs TPS2024DR
MX857BTR Buffer/Inverter Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 IXYS Corporation TPS2024D vs MX857BTR
TPS2022P 1.5A BUF OR INV BASED PRPHL DRVR, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Texas Instruments TPS2024D vs TPS2022P
FPF2116 IntelliMAX™ Advanced Load Management Products, 3000-REEL onsemi TPS2024D vs FPF2116
TPS2020IDRQ1 Automotive 0.2A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125 Texas Instruments TPS2024D vs TPS2020IDRQ1

Related Parts for TPS2024D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2024D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2024D by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS2024D would you like to use for your alert(s)?
  • Please alert me when TPS2024D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS2024D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2024D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS2024D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2024D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2024D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: