Power Circuits
TPS2061DGNRG4
Texas Instruments
Description: 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125

Overview of TPS2061DGNRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Smart Cities Energy and Power Systems Renewable Energy Automotive Robotics and Drones

Price & Stock for TPS2061DGNRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TPS2061DGNRG4
Mouser Electronics Power Switch ICs - Power Distribution Single 1A Current-Limited RoHS: Compliant 0
  • 2,500 $0.6300
  • 5,000 $0.6280
  • 10,000 $0.6040
$0.6040 / $0.6300 Order Now
Bristol Electronics   1996
RFQ
Quest Components   1596
  • 1 $2.7736
  • 469 $1.1441
  • 875 $1.0401
$1.0401 / $2.7736 Buy Now
Win Source Electronics IC 1.5A PWR DIST SWITCH 8-MSOP 9980
  • 125 $0.4070
  • 300 $0.3340
  • 465 $0.3230
  • 640 $0.3130
  • 830 $0.3030
  • 1,110 $0.2710
$0.2710 / $0.4070 Buy Now

CAD Models for TPS2061DGNRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS2061DGNRG4 by Texas Instruments

TPS2061DGNRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
HTSSOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
UNDERVOLTAGE LOCKOUT
Adjustable Threshold
NO
Analog IC - Other Type
LOAD SWITCH
Input Voltage-Max
5.5 V
Input Voltage-Min
2.7 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.07 mm
Supply Current-Max (Isup)
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. TPS2061DGNRG4
    Texas Instruments
    1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125
    VS

Alternate Parts for TPS2061DGNRG4

This table gives cross-reference parts and alternative options found for TPS2061DGNRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2061DGNRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS2061DG4R 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SO-8 Texas Instruments TPS2061DGNRG4 vs TPS2061DG4R
ADM708TARZ-REEL+ IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Power Management Circuit Analog Devices Inc TPS2061DGNRG4 vs ADM708TARZ-REEL+
PI5PD2068WE Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, GREEN, SOIC-8 Diodes Incorporated TPS2061DGNRG4 vs PI5PD2068WE
TPS2045BD 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TPS2061DGNRG4 vs TPS2045BD
1025SI-28TE13 Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor TPS2061DGNRG4 vs 1025SI-28TE13
TPS2061DGNG4R IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, PLASTIC, MSOP-8, Power Management Circuit Texas Instruments TPS2061DGNRG4 vs TPS2061DGNG4R
1024SE-30TE13 Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor TPS2061DGNRG4 vs 1024SE-30TE13
1025SE-30TE13 Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor TPS2061DGNRG4 vs 1025SE-30TE13
ISL6118LIB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation TPS2061DGNRG4 vs ISL6118LIB
TPS2061DR 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 Texas Instruments TPS2061DGNRG4 vs TPS2061DR

Related Parts for TPS2061DGNRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2061DGNRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2061DGNRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS2061DGNRG4 would you like to use for your alert(s)?
  • Please alert me when TPS2061DGNRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS2061DGNRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2061DGNRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS2061DGNRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2061DGNRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2061DGNRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: