Part Details for TPS2065DBVT by Texas Instruments
Results Overview of TPS2065DBVT by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2065DBVT Information
TPS2065DBVT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS2065DBVT | Texas Instruments | Single 1A Current-Limited, Power-Distribution Switches for USB Applications 5-SOT-23 -40 to 85 |
Price & Stock for TPS2065DBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 69 |
|
RFQ | ||
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
SMC-TPS2065DBVT
|
Sensible Micro Corporation | Ic Pwr Dist Single 1.5A Sot23 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 17+ Container: Tape & Reel | 1281 |
|
RFQ | |
|
|
Chip Stock | 1Aloading,2.7-5.5V,70mΩUSBpowerswitch,active-high5-SOT-23-40to125 | 90250 |
|
RFQ | |
|
|
Component Electronics, Inc | SMT T/R | 100 |
|
$3.5000 / $5.3800 | Buy Now |
|
|
LCSC | 1 Active High 1A High Side Switch SOT-23-5 Power Distribution Switches Load Drivers RoHS | 1622 |
|
$0.4101 / $0.8125 | Buy Now |
|
|
New Advantage Corporation | TPS2065DBVT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 634 |
|
$2.1400 / $2.3200 | Buy Now |
|
|
Win Source Electronics | IC 1.5A PWR DIST SWITCH SOT23-5 | 78210 |
|
$0.2572 / $0.3321 | Buy Now |
US Tariff Estimator: TPS2065DBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS2065DBVT
TPS2065DBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS2065DBVT Part Data Attributes
|
|
TPS2065DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2065DBVT
Texas Instruments
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 5-SOT-23 -40 to 125
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Lssop, Tsop5/6,.11,37 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Undervoltage Lockout | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Load Switch | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max (Isup) | 0.07 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for TPS2065DBVT
This table gives cross-reference parts and alternative options found for TPS2065DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2065DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2065DBVR | Texas Instruments | $0.5838 | 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 5-SOT-23 -40 to 125 | TPS2065DBVT vs TPS2065DBVR |
| TPS2065DGNR | Texas Instruments | $0.6186 | 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125 | TPS2065DBVT vs TPS2065DGNR |
| TPS2065DGNR-1 | Texas Instruments | $0.6835 | 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high, output discharge 8-HVSSOP -40 to 125 | TPS2065DBVT vs TPS2065DGNR-1 |
| TPS2065DGN | Texas Instruments | $0.9342 | 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125 | TPS2065DBVT vs TPS2065DGN |
| TPS2065DR | Texas Instruments | $2.7858 | 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125 | TPS2065DBVT vs TPS2065DR |
| TPS2065DBV | Texas Instruments | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN, Power Management Circuit | TPS2065DBVT vs TPS2065DBV |
| TPS2065DG4R | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SO-8 | TPS2065DBVT vs TPS2065DG4R |
| TPS2065DGN-1G4 | Texas Instruments | Check for Price | Current-Limited, Power-Distribution Switches with Output Discharge resistor 8-MSOP-PowerPAD -40 to 85 | TPS2065DBVT vs TPS2065DGN-1G4 |
TPS2065DBVT Frequently Asked Questions (FAQ)
-
The maximum current rating of the TPS2065DBVT is 2A, but it can deliver up to 3A for short durations.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a 1uF ceramic capacitor between the VIN and GND pins.
-
The minimum input voltage required for the TPS2065DBVT is 2.7V, but it's recommended to use a minimum of 3V for optimal performance.
-
Yes, the TPS2065DBVT can operate in high-temperature environments up to 125°C, but the maximum junction temperature should not exceed 150°C.
-
The output voltage of the TPS2065DBVT can be adjusted by using a resistive divider network between the VOUT and ADJ pins. The output voltage range is 0.9V to 5.5V.