Part Details for TPS2115APWR by Texas Instruments
Results Overview of TPS2115APWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2115APWR Information
TPS2115APWR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS2115APWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 4491 |
|
RFQ | ||
|
|
Chip 1 Exchange | INSTOCK | 3070 |
|
RFQ | |
|
|
Chip Stock | ICORCTRLRSRCSELECT8TSSOPORControllerSourceSelectorSwitchN-Channel2:18-TSSOP | 25370 |
|
RFQ | |
|
|
Win Source Electronics | IC OR CTRLR SRC SELECT 8TSSOP / Pwr Mux Autoswitch 1.5V to 5.5V 1.25A 8-Pin TSSOP T/R | 25370 |
|
$1.0286 / $1.3285 | Buy Now |
US Tariff Estimator: TPS2115APWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS2115APWR
TPS2115APWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS2115APWR Part Data Attributes
|
|
TPS2115APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2115APWR
Texas Instruments
2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual, automatic switchover and status outpu 8-TSSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Tssop, Tsop8,.25,25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Power Supply Support Circuit | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSOP8,.25,25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max (Isup) | 0.09 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.5 V | |
| Supply Voltage-Nom (Vsup) | 2.8 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for TPS2115APWR
This table gives cross-reference parts and alternative options found for TPS2115APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2115APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2115APW | Texas Instruments | $1.3344 | 2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual, automatic switchover and status outpu 8-TSSOP -40 to 85 | TPS2115APWR vs TPS2115APW |
| TPS2115APWRG4 | Texas Instruments | Check for Price | 2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual, automatic switchover and status outpu 8-TSSOP -40 to 85 | TPS2115APWR vs TPS2115APWRG4 |
TPS2115APWR Frequently Asked Questions (FAQ)
-
The maximum current rating of the TPS2115APWR is 2A per channel, with a total current limit of 4A for both channels combined.
-
To ensure proper thermal management, ensure a minimum of 1 inch² of copper area on the PCB for heat dissipation, and consider using thermal vias and thermal pads to improve heat transfer.
-
The recommended input capacitor value is 10uF to 22uF, with an ESR of 0.1Ω or less, to ensure stable operation and minimize output voltage ripple.
-
The TPS2115APWR is rated for operation up to 85°C, but derating is required for temperatures above 70°C. Consult the datasheet for specific derating guidelines.
-
Configure the ENx pins to control the switching between the two power sources. The ENx pins can be connected to a logic signal or a voltage divider to enable automatic switching.